Part Details for HLMP-M201 by CML Innovative Technologies
Overview of HLMP-M201 by CML Innovative Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Part Details for HLMP-M201
HLMP-M201 CAD Models
HLMP-M201 Part Data Attributes:
|
HLMP-M201
CML Innovative Technologies
Buy Now
Datasheet
|
Compare Parts:
HLMP-M201
CML Innovative Technologies
Single Color LED, High Efficiency Red, Diffused, 4mm,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CML TECHNOLOGIES GMBH & CO KG | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | HIGH EFFICIENCY RED | |
Color@Wavelength | Red | |
Configuration | SINGLE | |
Forward Current-Max | 0.025 A | |
Forward Voltage-Max | 3 V | |
JESD-609 Code | e0 | |
Lens Type | DIFFUSED | |
Number of Functions | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 6 mm | |
Peak Wavelength | 635 nm | |
Shape | CYLINDRICAL | |
Size | 4 mm | |
T-code | T1-1/2 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Viewing Angle | 135 deg |
Alternate Parts for HLMP-M201
This table gives cross-reference parts and alternative options found for HLMP-M201. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HLMP-M201, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HLMP-M201 | Single Color LED, High Efficiency Red, 4mm, 2 PIN | Quality Technologies Corp | HLMP-M201 vs HLMP-M201 |