Part Details for HLMP-EG3A-VW0DD by Broadcom Limited
Overview of HLMP-EG3A-VW0DD by Broadcom Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HLMP-EG3A-VW0DD
HLMP-EG3A-VW0DD CAD Models
HLMP-EG3A-VW0DD Part Data Attributes
|
HLMP-EG3A-VW0DD
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HLMP-EG3A-VW0DD
Broadcom Limited
Single Color LED, Red, Untinted, T-1 3/4, 5mm, ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BROADCOM LTD | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Additional Feature | HIGH RELIABILITY | |
Color | RED | |
Color@Wavelength | Orange-Red | |
Configuration | SINGLE | |
Forward Current-Max | 0.05 A | |
Forward Voltage-Max | 2.4 V | |
JESD-609 Code | e3 | |
Lens Type | UNTINTED | |
Luminous Intensity-Nom | 5700.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 8.71 mm | |
Packing Method | AMMO PACK | |
Peak Wavelength | 634 nm | |
Reverse Voltage-Max | 5 V | |
Shape | ROUND | |
Size | 5 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 30 deg |
Alternate Parts for HLMP-EG3A-VW0DD
This table gives cross-reference parts and alternative options found for HLMP-EG3A-VW0DD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HLMP-EG3A-VW0DD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HLMP-EG3A-VW0DD | T-1 3/4 SINGLE COLOR LED, RED, 5mm, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Avago Technologies | HLMP-EG3A-VW0DD vs HLMP-EG3A-VW0DD |
HLMP-EG3G-VX0DD | SINGLE COLOR LED | Avago Technologies | HLMP-EG3A-VW0DD vs HLMP-EG3G-VX0DD |
HLMP-ED31-SVT00 | T-1 3/4 SINGLE COLOR LED, RED, 5mm, PLASTIC PACKAGE-2 | Avago Technologies | HLMP-EG3A-VW0DD vs HLMP-ED31-SVT00 |
HLMP-ED31-SVT00 | Single Color LED, Red, Untinted Nondiffused, T-1 3/4, 5mm, PLASTIC PACKAGE-2 | Broadcom Limited | HLMP-EG3A-VW0DD vs HLMP-ED31-SVT00 |
HLMP-ED31-SVTDD | Single Color LED, Red, Untinted Nondiffused, T-1 3/4, 5mm, PLASTIC PACKAGE-2 | Broadcom Limited | HLMP-EG3A-VW0DD vs HLMP-ED31-SVTDD |
HLMP-EG35-TW000 | Single Color LED, Red, T-1 3/4, 5mm | Broadcom Limited | HLMP-EG3A-VW0DD vs HLMP-EG35-TW000 |
HLMP-EG35-TW0DD | Single Color LED, Red, Untinted Nondiffused, T-1 3/4, 5mm, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Broadcom Limited | HLMP-EG3A-VW0DD vs HLMP-EG35-TW0DD |
HLMP-EG3G-VX0DD | Single Color LED, | Broadcom Limited | HLMP-EG3A-VW0DD vs HLMP-EG3G-VX0DD |
HLMP-ED31-SVTDD | T-1 3/4 SINGLE COLOR LED, RED, 5mm, PLASTIC PACKAGE-2 | Avago Technologies | HLMP-EG3A-VW0DD vs HLMP-ED31-SVTDD |
HLMP-EG35-TW0DD | T-1 3/4 SINGLE COLOR LED, RED, 5mm, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Avago Technologies | HLMP-EG3A-VW0DD vs HLMP-EG35-TW0DD |