Part Details for HLMP-EG22-UX000 by Broadcom Limited
Overview of HLMP-EG22-UX000 by Broadcom Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HLMP-EG22-UX000
HLMP-EG22-UX000 CAD Models
HLMP-EG22-UX000 Part Data Attributes
|
HLMP-EG22-UX000
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HLMP-EG22-UX000
Broadcom Limited
Single Color LED, Red, T-1 3/4, 5mm
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BROADCOM LTD | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | RED | |
Configuration | SINGLE | |
Forward Current-Max | 0.05 A | |
JESD-609 Code | e3 | |
Luminous Intensity-Nom | 6250.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 8.71 mm | |
Packing Method | BULK | |
Peak Wavelength | 626 nm | |
Shape | ROUND | |
Size | 5 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 23 deg |
Alternate Parts for HLMP-EG22-UX000
This table gives cross-reference parts and alternative options found for HLMP-EG22-UX000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HLMP-EG22-UX000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HLMP-EG22-UX0DD | Avago Technologies | Check for Price | T-1 3/4 SINGLE COLOR LED, RED, 5mm, ROHS COMPLIANT, PLASTIC PACKAGE-2 | HLMP-EG22-UX000 vs HLMP-EG22-UX0DD |
HLMP-ED25-SV0DD | Broadcom Limited | Check for Price | Single Color LED, Red, Untinted Nondiffused, T-1 3/4, 5mm, PLASTIC PACKAGE-2 | HLMP-EG22-UX000 vs HLMP-ED25-SV0DD |
HLMP-ED25-SV000 | Broadcom Limited | Check for Price | Single Color LED, Red, Untinted Nondiffused, T-1 3/4, 5mm, PLASTIC PACKAGE-2 | HLMP-EG22-UX000 vs HLMP-ED25-SV000 |
HLMP-ED25-RUT00 | Broadcom Limited | Check for Price | Single Color LED, Red, Untinted Nondiffused, T-1 3/4, 5mm, PLASTIC PACKAGE-2 | HLMP-EG22-UX000 vs HLMP-ED25-RUT00 |
HLMP-ED25-TWTYY | Agilent Technologies Inc | Check for Price | Single Color LED, Red, Untinted Nondiffused, T-1 3/4, 5mm, PLASTIC PACKAGE-2 | HLMP-EG22-UX000 vs HLMP-ED25-TWTYY |
HLMP-EG22-UX0DD | Broadcom Limited | Check for Price | Single Color LED, Red, Untinted Diffused, T-1 3/4, 5mm, ROHS COMPLIANT, PLASTIC PACKAGE-2 | HLMP-EG22-UX000 vs HLMP-EG22-UX0DD |
HLMP-ED25-SV0ZZ | Agilent Technologies Inc | Check for Price | Single Color LED, Red, Untinted Nondiffused, T-1 3/4, 5mm, PLASTIC PACKAGE-2 | HLMP-EG22-UX000 vs HLMP-ED25-SV0ZZ |
HLMP-ED25-SV0ZZ | Avago Technologies | Check for Price | T-1 3/4 SINGLE COLOR LED, RED, 5mm, PLASTIC PACKAGE-2 | HLMP-EG22-UX000 vs HLMP-ED25-SV0ZZ |
HLMP-EG2G-XZ0DD | Broadcom Limited | $0.3660 | Single Color LED, | HLMP-EG22-UX000 vs HLMP-EG2G-XZ0DD |
HLMP-ED25-TWTDD | Avago Technologies | Check for Price | T-1 3/4 SINGLE COLOR LED, RED, 5mm, PLASTIC PACKAGE-2 | HLMP-EG22-UX000 vs HLMP-ED25-TWTDD |