Part Details for HLMP-6620-F0010 by Broadcom Limited
Overview of HLMP-6620-F0010 by Broadcom Limited
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for HLMP-6620-F0010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
516-1415-ND
|
DigiKey | LED CBI 1.91MM RED RA Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
2031 In Stock |
|
$1.2789 / $3.0400 | Buy Now |
DISTI #
HLMP-6620-F0010
|
Avnet Americas | LED Uni-Color Red 635nm 2-Pin Bulk - Bulk (Alt: HLMP-6620-F0010) RoHS: Compliant Min Qty: 3000 Package Multiple: 1000 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$1.1778 / $1.3856 | Buy Now |
DISTI #
630-HLMP-6620-F0010
|
Mouser Electronics | Standard LEDs - SMD Poly Dome Red RoHS: Compliant | 4653 |
|
$1.2600 / $3.0300 | Buy Now |
|
Quest Components | SINGLE COLOR LED, HIGH EFFICIENCY RED, DIFFUSED, T-3/4, 1.78MM | 72 |
|
$1.5488 / $2.8160 | Buy Now |
DISTI #
HLMP-6620-F0010
|
EBV Elektronik | LED Uni-Color Red 635nm 2-Pin Bulk (Alt: HLMP-6620-F0010) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 19 Weeks, 0 Days | EBV - 4000 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 1000 | 3000 |
|
$1.7400 / $1.8700 | Buy Now |
Part Details for HLMP-6620-F0010
HLMP-6620-F0010 CAD Models
HLMP-6620-F0010 Part Data Attributes:
|
HLMP-6620-F0010
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HLMP-6620-F0010
Broadcom Limited
Single Color LED, High Efficiency Red, Diffused, T-3/4, 1.78mm, PLASTIC PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Package Description | PLASTIC PACKAGE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | Avago Technologies | |
Additional Feature | TTL COMPATIBLE | |
Color | HIGH EFFICIENCY RED | |
Color@Wavelength | Orange-Red | |
Configuration | SINGLE WITH BUILT-IN RESISTOR | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 3 V | |
JESD-609 Code | e3 | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 2.0 mcd | |
Mounting Feature | AXIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 2.92 mm | |
Packing Method | BULK | |
Peak Wavelength | 635 nm | |
Reverse Voltage-Max | 5 V | |
Shape | ROUND | |
Size | 1.78 mm | |
Surface Mount | NO | |
T-code | T-3/4 | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 90 deg |