Part Details for HLMP-3451 by Hewlett Packard Co
Overview of HLMP-3451 by Hewlett Packard Co
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
M34518E8SP#U0 | Renesas Electronics Corporation | 4-bit Microcontrollers with 32 Pins, 2MHz Max Frequency (Non Promotion) | |
M34518E8FP#U0 | Renesas Electronics Corporation | 4-bit Microcontrollers with 32 Pins, 2MHz Max Frequency (Non Promotion) | |
M34518M4-XXXFP#W4 | Renesas Electronics Corporation | 4-bit Microcontrollers with 32 Pins, 2MHz Max Frequency (Non Promotion), , / |
Part Details for HLMP-3451
HLMP-3451 CAD Models
HLMP-3451 Part Data Attributes
|
HLMP-3451
Hewlett Packard Co
Buy Now
Datasheet
|
Compare Parts:
HLMP-3451
Hewlett Packard Co
Single Color LED, Yellow, Diffused, T-1 3/4, 5mm
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HEWLETT PACKARD CO | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Additional Feature | IC COMPATIBLE | |
Color | YELLOW | |
Color@Wavelength | Yellow | |
Configuration | SINGLE | |
Forward Current-Max | 0.02 A | |
Forward Voltage-Max | 3 V | |
JESD-609 Code | e0 | |
Lens Type | DIFFUSED | |
Number of Functions | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 5.6 mm | |
Peak Wavelength | 583 nm | |
Shape | ROUND | |
Size | 5 mm | |
T-code | T-1 3/4 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Viewing Angle | 50 deg |
Alternate Parts for HLMP-3451
This table gives cross-reference parts and alternative options found for HLMP-3451. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HLMP-3451, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HLMP-3451-F0001 | Single Color LED, Yellow, Tinted Diffused, T-1 3/4, 5mm, | Broadcom Limited | HLMP-3451 vs HLMP-3451-F0001 |
HLMP-3451-F0001 | T-1 3/4 SINGLE COLOR LED, YELLOW, 5mm | Avago Technologies | HLMP-3451 vs HLMP-3451-F0001 |
HLMP-3451 | Single Color LED, Yellow, Tinted Diffused, T-1 3/4, 5mm | Broadcom Limited | HLMP-3451 vs HLMP-3451 |
HLMP-3451-F0002 | Single Color LED, Yellow, Tinted Diffused, T-1 3/4, 5mm, | Broadcom Limited | HLMP-3451 vs HLMP-3451-F0002 |