Part Details for HLMP-3451-F0002 by Broadcom Limited
Overview of HLMP-3451-F0002 by Broadcom Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-DSDHD26MF0-002.5 | Amphenol Cables on Demand | Amphenol CS-DSDHD26MF0-002.5 26-Pin (HD26) Deluxe HD D-Sub Cable - Copper Shielded - Male / Female 2.5ft | |
CS-DSDHD15MF0-002.5 | Amphenol Cables on Demand | Amphenol CS-DSDHD15MF0-002.5 15-Pin (HD15) Deluxe HD D-Sub Cable - Copper Shielded - Male / Female 2.5ft | |
CS-DSDHD44MF0-002.5 | Amphenol Cables on Demand | Amphenol CS-DSDHD44MF0-002.5 44-Pin (HD44) Deluxe HD D-Sub Cable - Copper Shielded - Male / Female 2.5ft |
Part Details for HLMP-3451-F0002
HLMP-3451-F0002 CAD Models
HLMP-3451-F0002 Part Data Attributes
|
HLMP-3451-F0002
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HLMP-3451-F0002
Broadcom Limited
Single Color LED, Yellow, Tinted Diffused, T-1 3/4, 5mm,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BROADCOM INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Additional Feature | IC COMPATIBLE | |
Color | YELLOW | |
Configuration | SINGLE | |
Forward Current-Max | 0.02 A | |
JESD-609 Code | e0 | |
Lens Type | TINTED DIFFUSED | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 5.84 mm | |
Packing Method | TR | |
Peak Wavelength | 583 nm | |
Shape | ROUND | |
Size | 5 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 50 deg |
Alternate Parts for HLMP-3451-F0002
This table gives cross-reference parts and alternative options found for HLMP-3451-F0002. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HLMP-3451-F0002, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HLMP-3451-F0002 | Agilent Technologies Inc | Check for Price | Single Color LED, Yellow, Tinted Diffused, T-1 3/4, 5mm | HLMP-3451-F0002 vs HLMP-3451-F0002 |