-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Color LED, High Efficiency Red, Tinted Diffused, T-1 3/4, 5mm, PLASTIC PACKAGE-2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40K0048
|
Newark | Led, 5Mm, Red, 5.4Mcd, 626Nm, Led Color:High Efficiency Red, Led Mounting:Through Hole, Led Case Size:T-1 3/4 (5Mm), Forward Current If:10Ma, Forward Voltage:1.9V, Wavelength Typ:626Nm, Luminous Intensity:5.4Mcd, Viewing Angle:60° Rohs Compliant: Yes |Broadcom HLMP-3301 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 95534 |
|
$0.1210 / $0.4960 | Buy Now |
DISTI #
516-1328-ND
|
DigiKey | LED RED DIFFUSED T-1 3/4 T/H Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
14374 In Stock |
|
$0.0957 / $0.4600 | Buy Now |
DISTI #
HLMP-3301
|
Avnet Americas | LED Uni-Color High Efficiency Red 635nm 2-Pin T-1 3/4 T/R - Bulk (Alt: HLMP-3301) RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 50512 |
|
$0.0816 / $0.0960 | Buy Now |
DISTI #
630-HLMP-3301
|
Mouser Electronics | Standard LEDs - Through Hole Red Diffused 635nm 5.4mcd RoHS: Compliant | 83652 |
|
$0.0950 / $0.4600 | Buy Now |
|
Bristol Electronics | 109 |
|
RFQ | ||
DISTI #
HLMP-3301
|
TME | LED, 5mm, red, 6.1mcd, 60°, Front: convex, 1.9÷2.4V, No.of term: 2 Min Qty: 2 | 208 |
|
$0.1640 / $0.5730 | Buy Now |
|
Ameya Holding Limited | Min Qty: 25 | 27111 |
|
$0.4539 / $0.5798 | Buy Now |
|
Chip1Cloud | LED RED DIFF 5MM ROUND T/H | 8300 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | 10mA 5.4mcd ��ɫ�� 626nm Red 60�� 1.9V - Light Emitting Diodes (LED) ROHS | 215 |
|
$0.2241 / $0.2349 | Buy Now |
DISTI #
HLMP-3301
|
EBV Elektronik | LED Uni-Color High Efficiency Red 635nm 2-Pin T-1 3/4 T/R (Alt: HLMP-3301) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 24 Weeks, 0 Days | EBV - 94000 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HLMP-3301
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HLMP-3301
Broadcom Limited
Single Color LED, High Efficiency Red, Tinted Diffused, T-1 3/4, 5mm, PLASTIC PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Package Description | PLASTIC PACKAGE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | Avago Technologies | |
Color | HIGH EFFICIENCY RED | |
Color@Wavelength | Red | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 3 V | |
JESD-609 Code | e3 | |
Lens Type | TINTED DIFFUSED | |
Luminous Intensity-Nom | 7.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 8.81 mm | |
Packing Method | BULK | |
Peak Wavelength | 635 nm | |
Shape | ROUND | |
Size | 5 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 60 deg |
This table gives cross-reference parts and alternative options found for HLMP-3301. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HLMP-3301, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HLMP-3301-007 | Single Color LED, High Efficiency Red, Tinted Diffused, T-1 3/4, 5mm | Hewlett Packard Co | HLMP-3301 vs HLMP-3301-007 |
HLMP-3301-OPTION-S02 | T-1 3/4 SINGLE COLOR LED, HIGH EFFICIENCY RED, 5mm | Avago Technologies | HLMP-3301 vs HLMP-3301-OPTION-S02 |
TLHR6401CS12 | Single Color LED, High Efficiency Red, Tinted Diffused, T-1 3/4, 5mm, | Temic Semiconductors | HLMP-3301 vs TLHR6401CS12 |
HLMP-3301-OPTION-002 | Single Color LED, High Efficiency Red, Tinted Diffused, T-1 3/4, 5mm | Broadcom Limited | HLMP-3301 vs HLMP-3301-OPTION-002 |
TLHR6401AS12 | Single Color LED, High Efficiency Red, Tinted Diffused, T-1 3/4, 5mm, | Temic Semiconductors | HLMP-3301 vs TLHR6401AS12 |
HLMP-3301-OPTION-001 | T-1 3/4 SINGLE COLOR LED, HIGH EFFICIENCY RED, 5mm | Avago Technologies | HLMP-3301 vs HLMP-3301-OPTION-001 |
TLHR6401BT12Z | Single Color LED, High Efficiency Red, Tinted Diffused, T-1 3/4, 5mm, | Temic Semiconductors | HLMP-3301 vs TLHR6401BT12Z |
HLMP-3301-OPTION-001 | Single Color LED, High Efficiency Red, Tinted Diffused, T-1 3/4, 5mm | Broadcom Limited | HLMP-3301 vs HLMP-3301-OPTION-001 |
TLHR6401AS21 | Single Color LED, High Efficiency Red, Tinted Diffused, T-1 3/4, 5mm, | Temic Semiconductors | HLMP-3301 vs TLHR6401AS21 |
TLHR6401BT12 | Single Color LED, High Efficiency Red, Tinted Diffused, T-1 3/4, 5mm, | Temic Semiconductors | HLMP-3301 vs TLHR6401BT12 |