-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Color LED, High Efficiency Red, Tinted Diffused, T-1, 3mm, ROHS COMPLIANT, PLASTIC PACKAGE-2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
516-1791-1-ND
|
DigiKey | LED RED DIFFUSED T-1 T/H Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
18750 In Stock |
|
$0.1733 / $0.6400 | Buy Now |
DISTI #
HLMP-1700-B0002
|
Avnet Americas | LED Uni-Color Red 635nm 2-Pin T-1 T/R - Tape and Reel (Alt: HLMP-1700-B0002) RoHS: Compliant Min Qty: 1800 Package Multiple: 1800 Lead time: 16 Weeks, 0 Days Container: Reel | 23400 |
|
$0.1496 / $0.1760 | Buy Now |
DISTI #
HLMP-1700-B0002
|
Avnet Americas | LED Uni-Color Red 635nm 2-Pin T-1 T/R - Tape and Reel (Alt: HLMP-1700-B0002) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.1518 / $0.1782 | Buy Now |
DISTI #
HLMP-1700-B0002
|
Avnet Americas | LED Uni-Color Red 635nm 2-Pin T-1 T/R - Tape and Reel (Alt: HLMP-1700-B0002) RoHS: Compliant Min Qty: 23400 Package Multiple: 1800 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.1496 / $0.1760 | Buy Now |
DISTI #
630-HLMP-1700-B0002
|
Mouser Electronics | Standard LEDs - Through Hole Red Diffused 635nm 2.3mcd RoHS: Compliant | 17629 |
|
$0.1730 / $0.6300 | Buy Now |
DISTI #
HLMP-1700-B0002
|
Avnet Americas | LED Uni-Color Red 635nm 2-Pin T-1 T/R - Tape and Reel (Alt: HLMP-1700-B0002) RoHS: Compliant Min Qty: 1800 Package Multiple: 1800 Lead time: 16 Weeks, 0 Days Container: Reel | 23400 |
|
$0.1496 / $0.1760 | Buy Now |
DISTI #
HLMP-1700-B0002
|
Avnet Americas | LED Uni-Color Red 635nm 2-Pin T-1 T/R - Tape and Reel (Alt: HLMP-1700-B0002) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.1518 / $0.1782 | Buy Now |
DISTI #
HLMP-1700-B0002
|
Avnet Americas | LED Uni-Color Red 635nm 2-Pin T-1 T/R - Tape and Reel (Alt: HLMP-1700-B0002) RoHS: Compliant Min Qty: 23400 Package Multiple: 1800 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.1496 / $0.1760 | Buy Now |
DISTI #
HLMP-1700-B0002
|
TME | LED, 3mm, red, 0.8÷2.1mcd, 50°, Front: convex, 1.7÷2V, No.of term: 2 Min Qty: 2 | 0 |
|
$0.2860 / $0.6520 | RFQ |
|
Chip1Cloud | LED RED DIFF 3MM ROUND T/H | 30000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HLMP-1700-B0002
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HLMP-1700-B0002
Broadcom Limited
Single Color LED, High Efficiency Red, Tinted Diffused, T-1, 3mm, ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Avago Technologies | |
Additional Feature | CMOS COMPATIBLE | |
Color | HIGH EFFICIENCY RED | |
Color@Wavelength | Orange-Red | |
Configuration | SINGLE | |
Forward Current-Max | 0.007 A | |
Forward Voltage-Max | 2 V | |
JESD-609 Code | e3 | |
Lens Type | TINTED DIFFUSED | |
Luminous Intensity-Nom | 2.1 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 4.445 mm | |
Packing Method | TR | |
Peak Wavelength | 635 nm | |
Reverse Voltage-Max | 5 V | |
Shape | ROUND | |
Size | 3 mm | |
Surface Mount | NO | |
T-code | T-1 | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 50 deg |
This table gives cross-reference parts and alternative options found for HLMP-1700-B0002. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HLMP-1700-B0002, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HLMP-1700 | Single Color LED, High Efficiency Red, Tinted Diffused, T-1, 3mm, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Broadcom Limited | HLMP-1700-B0002 vs HLMP-1700 |