-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Color LED, High Efficiency Red, Tinted Diffused, T-1, 3mm, ROHS COMPLIANT, PLASTIC PACKAGE-2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC1700EMS#TRPBF | Analog Devices | No RSENSE Sync Boost DC/DC Cnt | |
DC1700A | Analog Devices | LTC3613EWKH Demo Board ? VIN = | |
LTC1700EMS#PBF | Analog Devices | No RSENSE Sync Boost DC/DC Cnt |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40K0044
|
Newark | Led, 3Mm, Red, 2.1Mcd, 626Nm, Led Color:Red, Led Mounting:Through Hole, Bulb Size:T-1 (3Mm), Forward Current If:2Ma, Forward Voltage:1.7V, Wavelength Typ:626Nm, Luminous Intensity:2.1Mcd, Viewing Angle:50°, Lens Shape:Round, Msl:- Rohs Compliant: Yes |Broadcom HLMP-1700 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 33927 |
|
$0.1620 / $0.6590 | Buy Now |
DISTI #
516-1308-ND
|
DigiKey | LED RED DIFFUSED T-1 T/H Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
39438 In Stock |
|
$0.1285 / $0.6200 | Buy Now |
DISTI #
HLMP-1700
|
Avnet Americas | LED Single Standard LED Red 626nm 7mA 2-Pin T-1 - Bulk (Alt: HLMP-1700) RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1088 / $0.1280 | Buy Now |
DISTI #
630-HLMP-1700
|
Mouser Electronics | Standard LEDs - Through Hole Red Diffused 635nm 2.3mcd RoHS: Compliant | 86058 |
|
$0.1270 / $0.6200 | Buy Now |
DISTI #
HLMP-1700
|
TME | LED, 3mm, red, 2mcd, 50°, Front: convex, 1.7÷2V, No.of term: 2 Min Qty: 2 | 0 |
|
$0.1230 / $0.3220 | RFQ |
|
Ameya Holding Limited | LED, 3mm, red, 2mcd, 50°, Front: convex | 32798 |
|
RFQ | |
DISTI #
HLMP-1700
|
EBV Elektronik | LED Single Standard LED Red 626nm 7mA 2-Pin T-1 (Alt: HLMP-1700) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 18 Weeks, 0 Days | EBV - 516000 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HLMP-1700
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HLMP-1700
Broadcom Limited
Single Color LED, High Efficiency Red, Tinted Diffused, T-1, 3mm, ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Avago Technologies | |
Additional Feature | CMOS COMPATIBLE | |
Color | HIGH EFFICIENCY RED | |
Color@Wavelength | Red | |
Configuration | SINGLE | |
Forward Current-Max | 0.007 A | |
Forward Voltage-Max | 2.2 V | |
JESD-609 Code | e3 | |
Lens Type | TINTED DIFFUSED | |
Luminous Intensity-Nom | 2.1 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 4.445 mm | |
Packing Method | BULK | |
Peak Wavelength | 635 nm | |
Shape | ROUND | |
Size | 3 mm | |
Surface Mount | NO | |
T-code | T-1 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 50 deg |
This table gives cross-reference parts and alternative options found for HLMP-1700. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HLMP-1700, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HLMP-1700 | Single Color LED, High Efficiency Red, Diffused Red, T-1, 3mm | Fairchild Semiconductor Corporation | HLMP-1700 vs HLMP-1700 |
HLMP-1700-B0001 | Single Color LED, High Efficiency Red, Tinted Diffused, T-1, 3mm | Agilent Technologies Inc | HLMP-1700 vs HLMP-1700-B0001 |
HLMP-1700 | T-1 SINGLE COLOR LED, HIGH EFFICIENCY RED, 3mm, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Avago Technologies | HLMP-1700 vs HLMP-1700 |
HLMP-1700-B0001 | T-1 SINGLE COLOR LED, HIGH EFFICIENCY RED, 3mm, PLASTIC PACKAGE-2 | Avago Technologies | HLMP-1700 vs HLMP-1700-B0001 |