Part Details for HLG-600H-48 by Mean Well
Overview of HLG-600H-48 by Mean Well
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DA14706-00HZDEVKT-P | Renesas Electronics Corporation | SmartBond™ DA1470x Bluetooth® Low Energy Development Kit Pro | |
DA14706-00HZDB-P | Renesas Electronics Corporation | SmartBond™ DA14706 Bluetooth® Low Energy Daughter Board |
Price & Stock for HLG-600H-48
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH0190
|
Newark | Led Driver, Const Current/Voltage, 600W Rohs Compliant: Yes |Mean Well HLG-600H-48 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$201.4300 / $226.8600 | Buy Now |
DISTI #
1866-HLG-600H-48-ND
|
DigiKey | LED DRVR CC/CV AC/DC Min Qty: 1 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$204.6416 / $244.9000 | Buy Now |
DISTI #
HLG-600H-48
|
Avnet Americas | LED Driver Module 12.5A Single-OUT 48V 600W Wire Leaded - Boxed Product (Development Kits) (Alt: HLG-600H-48) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$205.2000 | Buy Now |
DISTI #
709-HLG-600H-48
|
Mouser Electronics | LED Power Supplies 600W 48V 12.5A CC+CV Io Vo fixed RoHS: Compliant | 0 |
|
$194.8800 / $218.1400 | Order Now |
DISTI #
75075925
|
RS | Power Supply, AC-DC, Constant Current/Voltage LED Driver, 600W, 48Vout, HLG-600 | MEAN WELL HLG-600H-48 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$225.0900 / $247.3500 | RFQ |
|
Future Electronics | 600W, 120-277Vac, 2A, 24-48Vdc, LED driver module RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 0Box |
|
$215.4400 / $226.2200 | Buy Now |
|
Onlinecomponents.com | AC/DC LED Power Sply - Const Curr/Volt - 600W - Fixed: 48 Vdc @ 12,500mA - Dim: No RoHS: Compliant | 5 Factory Stock |
|
$181.4000 / $205.2000 | Buy Now |
DISTI #
HLG-600H-48
|
TME | Power supply: switching, LED, 600W, 48VDC, 12.5A, 90÷305VAC, IP67 Min Qty: 1 | 0 |
|
$181.4000 / $205.2000 | RFQ |
DISTI #
000000000005358458
|
Sager | LED Power Supplies 600W 48V 12.5A CC+CV Io Vo fixed Min Qty: 1 | 49 |
|
$181.4000 / $205.2000 | Buy Now |
|
Master Electronics | AC/DC LED Power Sply - Const Curr/Volt - 600W - Fixed: 48 Vdc @ 12,500mA - Dim: No RoHS: Compliant | 5 Factory Stock |
|
$181.4000 / $205.2000 | Buy Now |
Part Details for HLG-600H-48
HLG-600H-48 CAD Models
HLG-600H-48 Part Data Attributes
|
HLG-600H-48
Mean Well
Buy Now
Datasheet
|
Compare Parts:
HLG-600H-48
Mean Well
AC-DC Power Factor Correction Module, 1 Output, 600W, Hybrid, Module
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Package Description | Module | |
Reach Compliance Code | compliant | |
Factory Lead Time | 19 Weeks, 3 Days | |
Analog IC - Other Type | AC-DC LED POWER SUPPLY MODULE | |
Approvals | CB, CE, CSA, CULUS, UL | |
Control Mode | VOLTAGE-MODE | |
Efficiency (Main Output) | 96% | |
Input Voltage-Max | 305 V | |
Input Voltage-Min | 90 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-MXMA-X | |
Line Regulation-Max | 0.5% | |
Load Regulation-Max | 0.5% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 12.5 A | |
Output Voltage-Max | 48.48 V | |
Output Voltage-Min | 47.52 V | |
Output Voltage-Nom | 48 V | |
Package Body Material | METAL | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Protections | THERMAL; SHORT CIRCUIT; OVERLOAD; OVER VOLTAGE | |
Ripple Voltage (Main Out) | 0.088375 Vrms | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Position | UNSPECIFIED | |
Total Power Output-Max | 600 W | |
Trim/Adjustable Output | NO |