Part Details for HLG-100H-20 by Mean Well
Overview of HLG-100H-20 by Mean Well
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for HLG-100H-20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1866-2297-ND
|
DigiKey | LED DRVR CC/CV AC/DC 10-20V 4.8A Min Qty: 1 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$52.3584 / $57.2700 | Buy Now |
DISTI #
HLG-100H-20
|
Avnet Americas | LED DRVR Module 1-CH IP67 20V 4.8A - Boxed Product (Development Kits) (Alt: HLG-100H-20) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$45.4000 / $51.3000 | Buy Now |
DISTI #
709-HLG100H-20
|
Mouser Electronics | LED Power Supplies 96W 20V 4.8A 90-305VAC IP67 Rated RoHS: Compliant | 5 |
|
$50.7000 / $58.4200 | Buy Now |
DISTI #
V99:2348_06831560
|
Arrow Electronics | AC/DC LED Power Supply 96W Single 5-Pin RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1636 | Americas - 4 |
|
$45.4000 / $51.3000 | Buy Now |
DISTI #
70387433
|
RS | Power Supply, AC-DC,20V,4.8A,100-305V In, Sealed, PFC, LED Driver, HLG-100H Series | MEAN WELL HLG-100H-20 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$53.8300 / $57.2700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$54.4500 | Buy Now |
|
Onlinecomponents.com | AC/DC LED Power Supply - Const Curr/Volt - 96W - Fixed: 20 Vdc @ 4,800mA - Dim: No RoHS: Compliant |
1 In Stock |
|
$45.4000 / $51.3000 | Buy Now |
DISTI #
HLG-100H-20
|
Avnet Americas | LED DRVR Module 1-CH IP67 20V 4.8A - Boxed Product (Development Kits) (Alt: HLG-100H-20) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$45.4000 / $51.3000 | Buy Now |
DISTI #
HLG-100H-20
|
TME | Power supply: switched-mode, LED, 100W, 20VDC, 4.8A, 90÷305VAC Min Qty: 1 | 1 |
|
$45.4000 / $51.3000 | Buy Now |
|
Master Electronics | AC/DC LED Power Supply - Const Curr/Volt - 96W - Fixed: 20 Vdc @ 4,800mA - Dim: No RoHS: Compliant |
1 In Stock |
|
$45.4000 / $51.3000 | Buy Now |
Part Details for HLG-100H-20
HLG-100H-20 CAD Models
HLG-100H-20 Part Data Attributes:
|
HLG-100H-20
Mean Well
Buy Now
Datasheet
|
Compare Parts:
HLG-100H-20
Mean Well
1 Output, 96W, Hybrid, PACKAGE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Package Description | PACKAGE | |
Reach Compliance Code | compliant | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | Mean Well | |
Additional Feature | IT HAS BUILT-IN PFC FUNCTION. | |
Analog IC - Other Type | AC-DC LED POWER SUPPLY MODULE | |
Approvals | UL, EN, CSA | |
Efficiency (Main Output) | 93% | |
Input Voltage-Max | 305 V | |
Input Voltage-Min | 90 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-MXMA-X | |
Length | 196 mm | |
Line Regulation-Max | 0.5% | |
Load Regulation-Max | 0.5% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 4.8 A | |
Output Voltage-Max | 20.2 V | |
Output Voltage-Min | 19.8 V | |
Output Voltage-Nom | 20 V | |
Package Body Material | METAL | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | OVER CURRENT, OVER VOLTAGE, SHORT CIRCUIT, OVER TEMPERATURE | |
Ripple Voltage (Main Out) | 0.053025 Vrms | |
Seated Height-Max | 38.8 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 96 W | |
Trim/Adjustable Output | NO | |
Warm-up Time | 1.25 s | |
Width | 68 mm |