Datasheets
HLE-119-02-G-DV by: Samtec Inc

Board Connector, 38 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, ROHS COMPLIANT

Part Details for HLE-119-02-G-DV by Samtec Inc

Overview of HLE-119-02-G-DV by Samtec Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Energy and Power Systems Renewable Energy

Price & Stock for HLE-119-02-G-DV

Part # Distributor Description Stock Price Buy
DISTI # 39AC1435
Newark Hle-119-02-G-Dv/ Tube Rohs Compliant: Yes |Samtec HLE-119-02-G-DV RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 201
  • 1 $8.5000
  • 25 $7.6600
  • 50 $6.8200
  • 100 $5.5500
  • 500 $4.2200
$4.2200 / $8.5000 Buy Now
DISTI # 3937-HLE-119-02-G-DV-ND
DigiKey CONN RCPT 38POS 0.1 GOLD SMD Min Qty: 1 Lead time: 5 Weeks Container: Tube MARKETPLACE PRODUCT 133
In Stock
  • 1 $12.5300
  • 10 $11.5820
  • 25 $10.9456
  • 50 $10.5636
  • 100 $7.7818
$7.7818 / $12.5300 Buy Now
DISTI # 612-HLE-119-02-G-DV-ND
DigiKey CONN RCPT 38POS 0.1 GOLD SMD Min Qty: 1 Lead time: 5 Weeks Container: Tube Temporarily Out of Stock
  • 12 $5.8133
$5.8133 Buy Now
DISTI # HLE-119-02-G-DV
Avnet Americas Conn Socket Strip SKT 38 POS 2.54mm Solder ST SMD Tube - Rail/Tube (Alt: HLE-119-02-G-DV) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube 201 Factory Stock
  • 1 $5.7900
  • 10 $5.4800
  • 25 $5.1800
  • 50 $4.6400
  • 100 $4.2400
$4.2400 / $5.7900 Buy Now
DISTI # 200-HLE11902GDV
Mouser Electronics Headers & Wire Housings Cost-Effective Reliable Socket, .100" (2.54 mm) Pitch RoHS: Compliant 0
  • 1 $6.8900
  • 12 $6.3700
  • 24 $6.0200
  • 60 $5.8100
  • 108 $4.2800
  • 504 $3.7800
  • 1,008 $2.7600
  • 2,004 $1.7500
$1.7500 / $6.8900 Order Now
Onlinecomponents.com .100" Tiger Beam™ Cost-effective Single Beam Socket Strip RoHS: Compliant 0
  • 12 $6.9800
  • 36 $6.7700
  • 60 $6.4600
  • 108 $4.7900
  • 252 $4.5900
  • 504 $3.9900
  • 1,008 $2.9900
  • 2,508 $1.8900
$1.8900 / $6.9800 Buy Now
DISTI # 85074531
Verical Conn Socket Strip SKT 38 POS 2.54mm Solder ST SMD Tube RoHS: Compliant Min Qty: 2 Package Multiple: 1 Americas - 201
  • 2 $6.8900
$6.8900 Buy Now
Powell Electronics Cost Effective Surface Mount Socket, 0.1 Min Qty: 1 133
  • 1 $6.8900
  • 10 $6.3700
  • 25 $6.0200
  • 50 $5.8100
  • 100 $4.2800
$4.2800 / $6.8900 Buy Now
DISTI # 000000000000743260
Sager Headers & Wire Housings Cost-Effective Reliable Socket, .100 (2.54 mm) Pitch Min Qty: 1 201
  • 1 $6.8900
  • 10 $6.3700
  • 25 $6.0200
  • 50 $5.8100
  • 100 $4.2800
  • 500 $3.7800
$3.7800 / $6.8900 Buy Now
Master Electronics .100" Tiger Beam™ Cost-effective Single Beam Socket Strip RoHS: Compliant 0
  • 12 $6.9800
  • 36 $6.7700
  • 60 $6.4600
  • 108 $4.7900
  • 252 $4.5900
  • 504 $3.9900
  • 1,008 $2.9900
  • 2,508 $1.8900
$1.8900 / $6.9800 Buy Now
DISTI # 5cd8efb8cd7c1c4c3841427f
Samtec Cost-Effective Reliable Socket, .100" (2.54 mm) Pitch RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Tube 201
  • 1 $5.7900
  • 10 $5.4800
  • 25 $5.1800
  • 50 $4.6400
  • 100 $4.2400
  • 500 $3.5900
  • 1,000 $2.5700
  • 2,000 $1.7800
$1.7800 / $5.7900 Buy Now

Part Details for HLE-119-02-G-DV

HLE-119-02-G-DV CAD Models

HLE-119-02-G-DV Part Data Attributes

HLE-119-02-G-DV Samtec Inc
Buy Now Datasheet
Compare Parts:
HLE-119-02-G-DV Samtec Inc Board Connector, 38 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, ROHS COMPLIANT
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer SAMTEC INC
Package Description ROHS COMPLIANT
Reach Compliance Code compliant
Samacsys Manufacturer SAMTEC
Additional Feature TIGER BEAM CONTACT
Body Breadth 0.2 inch
Body Depth 0.144 inch
Body Length 1.9 inch
Body/Shell Style SOCKET
Connector Type BOARD CONNECTOR
Contact Finish Mating GOLD (20)
Contact Finish Termination Gold (Au) - with Nickel (Ni) barrier
Contact Gender FEMALE
Contact Material BERYLLIUM COPPER
Contact Pattern RECTANGULAR
Contact Style SQ PIN-SKT
DIN Conformance NO
Empty Shell NO
Filter Feature NO
IEC Conformance NO
Insulator Color BLACK
Insulator Material LIQUID CRYSTAL POLYMER
JESD-609 Code e4
MIL Conformance NO
Mating Contact Pitch 0.1 inch
Mating Contact Row Spacing 0.1 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO
Mounting Option 1 LOCKING
Mounting Style STRAIGHT
Mounting Type BOARD
Number Of Connectors ONE
Number Of PCB Rows 2
Number of Rows Loaded 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Option GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR
PCB Contact Row Spacing 5.05 mm
Plating Thickness 20u inch
Rated Current (Signal) 4.1 A
Reference Standard UL
Terminal Pitch 2.54 mm
Termination Type SURFACE MOUNT
Total Number of Contacts 38
UL Flammability Code 94V-0

Alternate Parts for HLE-119-02-G-DV

This table gives cross-reference parts and alternative options found for HLE-119-02-G-DV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HLE-119-02-G-DV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
HLE-119-02-L-DV Samtec Inc $5.1551 Board Connector, 38 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, ROHS COMPLIANT HLE-119-02-G-DV vs HLE-119-02-L-DV
HLE-119-02-G-DV-PE-BE Samtec Inc Check for Price Board Connector, 38 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, HLE-119-02-G-DV vs HLE-119-02-G-DV-PE-BE

HLE-119-02-G-DV Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HLE-119-02-G-DV by Samtec Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HLE-119-02-G-DV by Samtec Inc

Select Manufacturer
Which Manufacturer of HLE-119-02-G-DV would you like to use for your alert(s)?
  • Please alert me when HLE-119-02-G-DV inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HLE-119-02-G-DV alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HLE-119-02-G-DV to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HLE-119-02-G-DV alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HLE-119-02-G-DV.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HLE-119-02-G-DV by Samtec Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: