Part Details for HL5300 by OMRON Corporation
Overview of HL5300 by OMRON Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HL5300
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HL5300
|
Avnet Americas | L.S.,COIL SPRING - Bulk (Alt: HL5300) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$117.1170 / $131.5314 | Buy Now |
DISTI #
61700876
|
Verical | Switch Limit N.O./N.C. SPDT Coil Spring Connector 5A 250VAC 250VDC 1.47N Rotary Screw Mount RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1804 | Americas - 4 |
|
$168.2330 / $217.6720 | Buy Now |