Part Details for HL5100-G by OMRON Industrial Automation
Overview of HL5100-G by OMRON Industrial Automation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HL5100-G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HL5100-G-ND
|
DigiKey | SWITCH SNAP ACTION SPDT 5A 125V Min Qty: 1 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$165.9200 | Buy Now |
DISTI #
72071412
|
RS | LS PIN PLUG GROUND TERMINAL, HL5 5424A , HL5100-G | Omron Automation HL5100-G RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$141.2200 / $153.5000 | RFQ |
DISTI #
OMIHL5100-G
|
Heilind Electronics | LS PIN PLUG GROUND TERMINAL HL5100G | Americas - 0 in Stock |
|
Buy Now |