There are no models available for this part yet.
Overview of HK160818NJ-T by SMEC Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for HK160818NJ-T by SMEC Inc
Part Data Attributes for HK160818NJ-T by SMEC Inc
|
|
---|---|
Part Life Cycle Code
|
Contact Manufacturer
|
Ihs Manufacturer
|
SURFACE MOUNTABLE ELECTRONIC COMPONENTS INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8504.50.80.00
|
Inductor Type
|
GENERAL PURPOSE INDUCTOR
|
Number of Terminals
|
2
|
Alternate Parts for HK160818NJ-T
This table gives cross-reference parts and alternative options found for HK160818NJ-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HK160818NJ-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CIN-0603-H22DJ7 | General Purpose Inductor, 0.022uH, 5%, 1 Element, Ceramic-Core, SMD, CHIP | API Technologies Corp EIS (RETIRED) | HK160818NJ-T vs CIN-0603-H22DJ7 |
CIN-0603-H33DJ7 | General Purpose Inductor, 0.033uH, 5%, 1 Element, Ceramic-Core, SMD, CHIP | API Technologies Corp EIS (RETIRED) | HK160818NJ-T vs CIN-0603-H33DJ7 |
PM0603H-56NJ | General Purpose Inductor, 0.056uH, 5%, 1 Element, Ceramic-Core, SMD | JW Miller | HK160818NJ-T vs PM0603H-56NJ |
PM0603H-39NJ | General Purpose Inductor, 0.039uH, 5%, 1 Element, Ceramic-Core, SMD | JW Miller | HK160818NJ-T vs PM0603H-39NJ |
CIN-0603-H33DJB | General Purpose Inductor, 0.033uH, 5%, 1 Element, Ceramic-Core, SMD | API Technologies Corp EIS (RETIRED) | HK160818NJ-T vs CIN-0603-H33DJB |
PM0603H-27NJ | General Purpose Inductor, 0.027uH, 5%, 1 Element, Ceramic-Core, SMD | JW Miller | HK160818NJ-T vs PM0603H-27NJ |
CIN-0603-H33DJ3 | General Purpose Inductor, 0.033uH, 5%, 1 Element, Ceramic-Core, SMD, CHIP | API Technologies Corp EIS (RETIRED) | HK160818NJ-T vs CIN-0603-H33DJ3 |
PM0603H-15NJ | General Purpose Inductor, 0.015uH, 5%, 1 Element, Ceramic-Core, SMD | JW Miller | HK160818NJ-T vs PM0603H-15NJ |
BMC0603HF-22NK | 1 ELEMENT, 0.022uH, CERAMIC-CORE, GENERAL PURPOSE INDUCTOR, SMD, CHIP | TT electronics / BI Technologies | HK160818NJ-T vs BMC0603HF-22NK |
CIN-0603-H22DJ3 | General Purpose Inductor, 0.022uH, 5%, 1 Element, Ceramic-Core, SMD, CHIP | API Technologies Corp EIS (RETIRED) | HK160818NJ-T vs CIN-0603-H22DJ3 |
Related Parts for HK160818NJ-T
-
LQG18HN18NJ00DFixed Inductors
-
EEEHB1H2R2ARFixed Capacitors
-
CRCW0402160RFKEDFixed Resistors
-
BLM31PG601SN1LData Line Filters
-
53612-G50-8LFHeaders and Edge Type Connectors
-
IRF7410TRPBFPower Field-Effect Transistors
-
ISL8117FRZ-TSwitching Regulator or Controllers
-
MCF5213CAF80Microcontrollers
-
ISL80138IVEAJZ-T7ALinear Regulator ICs