Part Details for PM0603H-39NJ by JW Miller
Overview of PM0603H-39NJ by JW Miller
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Part Details for PM0603H-39NJ
PM0603H-39NJ CAD Models
PM0603H-39NJ Part Data Attributes
|
PM0603H-39NJ
JW Miller
Buy Now
Datasheet
|
Compare Parts:
PM0603H-39NJ
JW Miller
General Purpose Inductor, 0.039uH, 5%, 1 Element, Ceramic-Core, SMD
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | JW MILLER MAGNETICS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Core Material | CERAMIC | |
DC Resistance | 0.6 Ω | |
Inductance-Nom (L) | 0.039 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Rated Current-Max | 0.3 A | |
Self Resonance Frequency | 1350 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 100 MHz | |
Tolerance | 5% |
Alternate Parts for PM0603H-39NJ
This table gives cross-reference parts and alternative options found for PM0603H-39NJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PM0603H-39NJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CIN-0603-H22DJ7 | General Purpose Inductor, 0.022uH, 5%, 1 Element, Ceramic-Core, SMD, CHIP | API Technologies Corp EIS (RETIRED) | PM0603H-39NJ vs CIN-0603-H22DJ7 |
PM0603H-12NJ | General Purpose Inductor, 0.012uH, 5%, 1 Element, Ceramic-Core, SMD | JW Miller | PM0603H-39NJ vs PM0603H-12NJ |
CIN-0603-H22DJB | General Purpose Inductor, 0.022uH, 5%, 1 Element, Ceramic-Core, SMD | API Technologies Corp EIS (RETIRED) | PM0603H-39NJ vs CIN-0603-H22DJB |
BMC0603HF-15NK | 1 ELEMENT, 0.015uH, CERAMIC-CORE, GENERAL PURPOSE INDUCTOR, SMD, CHIP | TT electronics / BI Technologies | PM0603H-39NJ vs BMC0603HF-15NK |
CIN-0603-H33DJ3 | General Purpose Inductor, 0.033uH, 5%, 1 Element, Ceramic-Core, SMD, CHIP | API Technologies Corp EIS (RETIRED) | PM0603H-39NJ vs CIN-0603-H33DJ3 |
PM0603H-56NJ | General Purpose Inductor, 0.056uH, 5%, 1 Element, Ceramic-Core, SMD | JW Miller | PM0603H-39NJ vs PM0603H-56NJ |
PM0603H-47NJ | General Purpose Inductor, 0.047uH, 5%, 1 Element, Ceramic-Core, SMD | JW Miller | PM0603H-39NJ vs PM0603H-47NJ |
BMC0603HF-12NK | 1 ELEMENT, 0.012uH, CERAMIC-CORE, GENERAL PURPOSE INDUCTOR, SMD, CHIP | TT electronics / BI Technologies | PM0603H-39NJ vs BMC0603HF-12NK |
CIN-0603-H33DJ7 | General Purpose Inductor, 0.033uH, 5%, 1 Element, Ceramic-Core, SMD, CHIP | API Technologies Corp EIS (RETIRED) | PM0603H-39NJ vs CIN-0603-H33DJ7 |
CIN-0603-H22DJ3 | General Purpose Inductor, 0.022uH, 5%, 1 Element, Ceramic-Core, SMD, CHIP | API Technologies Corp EIS (RETIRED) | PM0603H-39NJ vs CIN-0603-H22DJ3 |