There are no models available for this part yet.
Overview of HIP6602BCRZ by Intersil Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 7 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for HIP6602BCRZ by Intersil Corporation
Part Data Attributes for HIP6602BCRZ by Intersil Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
INTERSIL CORP
|
Part Package Code
|
QFN, SOIC
|
Package Description
|
HVQCCN, LCC16,.20SQ,32
|
Pin Count
|
16, 14
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
High Side Driver
|
YES
|
Interface IC Type
|
HALF BRIDGE BASED MOSFET DRIVER
|
JESD-30 Code
|
S-PQCC-N16
|
JESD-609 Code
|
e3
|
Length
|
5 mm
|
Moisture Sensitivity Level
|
3
|
Number of Functions
|
2
|
Number of Terminals
|
16
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
|
Output Peak Current Limit-Nom
|
0.73 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
HVQCCN
|
Package Equivalence Code
|
LCC16,.20SQ,32
|
Package Shape
|
SQUARE
|
Package Style
|
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1 mm
|
Supply Voltage-Max
|
13.2 V
|
Supply Voltage-Min
|
10.8 V
|
Supply Voltage-Nom
|
12 V
|
Supply Voltage1-Max
|
12 V
|
Supply Voltage1-Min
|
5 V
|
Surface Mount
|
YES
|
Temperature Grade
|
OTHER
|
Terminal Finish
|
Matte Tin (Sn) - annealed
|
Terminal Form
|
NO LEAD
|
Terminal Pitch
|
0.8 mm
|
Terminal Position
|
QUAD
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
5 mm
|
Alternate Parts for HIP6602BCRZ
This table gives cross-reference parts and alternative options found for HIP6602BCRZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HIP6602BCRZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HIP6602BCRZ-T | Dual Channel Synchronous Rectified Buck MOSFET Driver; QFN16, SOIC14; Temp Range: 0° to 70° | Intersil Corporation | HIP6602BCRZ vs HIP6602BCRZ-T |
HIP6602BCRZ | Half Bridge Based MOSFET Driver | Renesas Electronics Corporation | HIP6602BCRZ vs HIP6602BCRZ |
HIP6602BCRZ-T | Half Bridge Based MOSFET Driver | Renesas Electronics Corporation | HIP6602BCRZ vs HIP6602BCRZ-T |
HIP6602BCRZA | Half Bridge Based MOSFET Driver | Renesas Electronics Corporation | HIP6602BCRZ vs HIP6602BCRZA |
HIP6602BCRZA | Dual Channel Synchronous Rectified Buck MOSFET Driver; QFN16, SOIC14; Temp Range: 0° to 70° | Intersil Corporation | HIP6602BCRZ vs HIP6602BCRZA |
HIP6602BCR-T | 0.73A 2 CHANNEL, HALF BRDG BASED MOSFET DRIVER, PQCC16, 5 X 5 MM, PLASTIC, MO-220VHHB, QFN-16 | Intersil Corporation | HIP6602BCRZ vs HIP6602BCR-T |
HIP6602BCR | 0.73A 2 CHANNEL, HALF BRDG BASED MOSFET DRIVER, PQCC16, 5 X 5 MM, PLASTIC, MO-220VHHB, QFN-16 | Intersil Corporation | HIP6602BCRZ vs HIP6602BCR |
Related Parts for HIP6602BCRZ
-
HIP0084AS1MOSFET Drivers
-
HPA00295DDARSwitching Regulator or Controllers
-
HIP9020APOther Analog ICs
-
HI1866JCQAnalog to Digital Converters
-
HPA02273ZQLRLine Driver or Receivers
-
HMC976LP3ETRLinear Regulator ICs
-
HI5731BIBZDigital to Analog Converters
-
HSDL-3021-021Other Interface ICs
-
HMP9701ACNOther Consumer ICs