Part Details for HIP4080AIP by Intersil Corporation
Overview of HIP4080AIP by Intersil Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HIP4080AIP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | FULL BRIDGE BASED MOSFET DRIVER | 3 |
|
$10.8900 / $14.8500 | Buy Now |
|
Rochester Electronics | Full Bridge Based MOSFET Driver, 1.4A, MOS, PDIP20 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 37 |
|
$6.5900 / $7.7600 | Buy Now |
Part Details for HIP4080AIP
HIP4080AIP CAD Models
HIP4080AIP Part Data Attributes:
|
HIP4080AIP
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
HIP4080AIP
Intersil Corporation
80V/2.5A Peak, High Frequency Full Bridge FET Driver with Charge Pump and Input Comparators; PDIP20, SOIC20; Temp Range: -40° to 85°C
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | PDIP, SOIC | |
Package Description | PLASTIC, MS-001AD, DIP-20 | |
Pin Count | 20, 20 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
High Side Driver | YES | |
Interface IC Type | FULL BRIDGE BASED MOSFET DRIVER | |
JESD-30 Code | R-PDIP-T20 | |
JESD-609 Code | e0 | |
Length | 25.895 mm | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Peak Current Limit-Nom | 1.4 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.33 mm | |
Supply Voltage-Max | 15 V | |
Supply Voltage-Min | 9.5 V | |
Supply Voltage-Nom | 12 V | |
Surface Mount | NO | |
Technology | MOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Turn-off Time | 0.11 µs | |
Turn-on Time | 0.14 µs | |
Width | 7.62 mm |
Alternate Parts for HIP4080AIP
This table gives cross-reference parts and alternative options found for HIP4080AIP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HIP4080AIP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HIP4080AIPZ | 80V/2.5A Peak, High Frequency Full Bridge FET Driver with Charge Pump and Input Comparators; PDIP20, SOIC20; Temp Range: -40° to 85°C | Intersil Corporation | HIP4080AIP vs HIP4080AIPZ |