-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
100V, 3A Source, 4A Sink, High Frequency Half-Bridge Drivers with HI/LI Input, SOICN, /Tube
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HIP2211FBZ | Renesas Electronics Corporation | 100V, 3A Source, 4A Sink, High Frequency Half-Bridge Drivers with HI/LI Input | |
HIP2211FBZ-T | Renesas Electronics Corporation | 100V, 3A Source, 4A Sink, High Frequency Half-Bridge Drivers with HI/LI Input | |
HIP2211FBZ-T7A | Renesas Electronics Corporation | 100V, 3A Source, 4A Sink, High Frequency Half-Bridge Drivers with HI/LI Input |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20-HIP2211FBZ-ND
|
DigiKey | IC GATE DRVR HALF-BRIDGE 8SOIC Min Qty: 2940 Lead time: 18 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.9935 | Buy Now |
DISTI #
HIP2211FBZ
|
Avnet Americas | High Frequency Half-Bridge Driver 4A 100V 1-Output High/Low Side 8-Pin SOIC Tube - Rail/Tube (Alt: HIP2211FBZ) RoHS: Compliant Min Qty: 2940 Package Multiple: 980 Lead time: 18 Weeks, 0 Days Container: Tube | 196 Factory Stock |
|
$1.4600 | Buy Now |
DISTI #
968-HIP2211FBZ
|
Mouser Electronics | Gate Drivers 100V/4A HI/LI Half Bridge Driver, 8ld SOIC RoHS: Compliant | 0 |
|
$0.8690 / $1.9100 | Order Now |
|
Future Electronics | HIP2211 Series 100V 4A Sink High Frequency PWM Input Half-Bridge Driver - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Container: Bulk | 10Bulk |
|
$0.9750 / $1.2000 | Buy Now |
|
Flip Electronics | Stock | 1176 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HIP2211FBZ
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
HIP2211FBZ
Renesas Electronics Corporation
100V, 3A Source, 4A Sink, High Frequency Half-Bridge Drivers with HI/LI Input, SOICN, /Tube
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | SOICN | |
Pin Count | 8 | |
Manufacturer Package Code | M8.15 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks | |
Date Of Intro | 2020-06-23 | |
Samacsys Manufacturer | Renesas Electronics | |
High Side Driver | YES | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | HALF BRIDGE BASED MOSFET DRIVER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Peak Current Limit-Nom | 4 A | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 2.32 mA | |
Supply Voltage-Max | 18 V | |
Supply Voltage-Min | 6 V | |
Supply Voltage-Nom | 12 V | |
Surface Mount | YES | |
Terminal Finish | NICKEL PALLADIUM GOLD SILVER | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Turn-off Time | 0.03 µs | |
Turn-on Time | 0.03 µs | |
Width | 3.9 mm |