Part Details for HIP2211FBZ-T by Renesas Electronics Corporation
Overview of HIP2211FBZ-T by Renesas Electronics Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HIP2211FBZ | Renesas Electronics Corporation | 100V, 3A Source, 4A Sink, High Frequency Half-Bridge Drivers with HI/LI Input | |
HIP2211FBZ-T | Renesas Electronics Corporation | 100V, 3A Source, 4A Sink, High Frequency Half-Bridge Drivers with HI/LI Input | |
HIP2211FBZ-T7A | Renesas Electronics Corporation | 100V, 3A Source, 4A Sink, High Frequency Half-Bridge Drivers with HI/LI Input |
Price & Stock for HIP2211FBZ-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20-HIP2211FBZ-TCT-ND
|
DigiKey | IC GATE DRVR HALF-BRIDGE 8SOIC Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2460 In Stock |
|
$0.8000 / $2.8300 | Buy Now |
DISTI #
HIP2211FBZ-T
|
Avnet Americas | MOSFET Driver, 2 Channel, Half Bridge, High Side and Low Side, 4 A, 6 V to 18 V, 15 ns, 8 Pins, NSOIC - Tape and Reel (Alt: HIP2211FBZ-T) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$1.4600 | Buy Now |
DISTI #
968-HIP2211FBZ-T
|
Mouser Electronics | Gate Drivers 100V/4A HI/LI Half Bridge Driver, 8ld SOIC T&R RoHS: Compliant | 2500 |
|
$0.8400 / $1.9000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.7810 | Buy Now |
|
Renesas Electronics America | IC GATE DRVR HALF-BRIDGE 8SOIC Min Qty: 1 Container: Tape & Reel (TR) | 2460 |
|
$0.8498 / $2.8300 | Buy Now |
DISTI #
HIP2211FBZ-T
|
Avnet Silica | MOSFET Driver, 2 Channel, Half Bridge, High Side and Low Side, 4 A, 6 V to 18 V, 15 ns, 8 Pins, NSOIC (Alt: HIP2211FBZ-T) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 20 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for HIP2211FBZ-T
HIP2211FBZ-T CAD Models
HIP2211FBZ-T Part Data Attributes
|
HIP2211FBZ-T
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
HIP2211FBZ-T
Renesas Electronics Corporation
100V, 3A Source, 4A Sink, High Frequency Half-Bridge Drivers with HI/LI Input, SOICN, /Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | SOICN | |
Pin Count | 8 | |
Manufacturer Package Code | M8.15 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks | |
Date Of Intro | 2020-06-23 | |
Samacsys Manufacturer | Renesas Electronics | |
High Side Driver | YES | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | HALF BRIDGE BASED MOSFET DRIVER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Peak Current Limit-Nom | 4 A | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 2.32 mA | |
Supply Voltage-Max | 18 V | |
Supply Voltage-Min | 6 V | |
Supply Voltage-Nom | 12 V | |
Surface Mount | YES | |
Terminal Finish | NICKEL PALLADIUM GOLD SILVER | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Turn-off Time | 0.03 µs | |
Turn-on Time | 0.03 µs | |
Width | 3.9 mm |