Part Details for HIP0084AB by Harris Semiconductor
Overview of HIP0084AB by Harris Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HIP0084AB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-HIP0084AB-ND
|
DigiKey | QUAD POWER DRIVERS W/SERIAL DIAG Min Qty: 46 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
3310 In Stock |
|
$6.6600 | Buy Now |
|
Rochester Electronics | QUAD POWER DRIVERS WITH SERIAL DIAGNOSTIC INTERFACE ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 3310 |
|
$5.7100 / $6.7200 | Buy Now |
Part Details for HIP0084AB
HIP0084AB CAD Models
HIP0084AB Part Data Attributes:
|
HIP0084AB
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
HIP0084AB
Harris Semiconductor
Buffer/Inverter Based MOSFET Driver, 5A, BICMOS, PDSO20
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Package Description | SOP, SOP20,.56 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
High Side Driver | NO | |
Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e0 | |
Number of Functions | 4 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Peak Current Limit-Nom | 5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.56 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Turn-off Time | 10 µs | |
Turn-on Time | 10 µs |