HIP0081AS2
Description: Buffer/Inverter Based Peripheral Driver, 4 Driver, 1.25A, BIMOS, PSFM15

Overview of HIP0081AS2 by Harris Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Environmental Monitoring Industrial Automation Agriculture Technology Medical Imaging

Available Datasheets

Part # Manufacturer Description Datasheet
HIP0081AS2 Rochester Electronics LLC HIP0081 - Buffer/Inverter Based Peripheral Driver, 2.2A, CMOS, PSFM15

CAD Models for HIP0081AS2 by Harris Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HIP0081AS2 by Harris Semiconductor

HIP0081AS2
Harris Semiconductor
-
-
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
HARRIS SEMICONDUCTOR
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Built-in Protections
OVER CURRENT; THERMAL; ZENER CLAMP
Driver Number of Bits
4
Input Characteristics
SCHMITT TRIGGER
Interface IC Type
BUFFER OR INVERTER BASED PERIPHERAL DRIVER
JESD-30 Code
R-PSFM-G15
JESD-609 Code
e0
Number of Functions
4
Number of Terminals
15
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Output Characteristics
OPEN-DRAIN
Output Current Flow Direction
SINK
Output Current-Max
4.1 A
Output Peak Current Limit-Nom
1.25 A
Output Polarity
INVERTED
Package Body Material
PLASTIC/EPOXY
Package Equivalence Code
SIP15(UNSPEC)
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Qualification Status
Not Qualified
Supply Voltage-Nom
5 V
Surface Mount
YES
Technology
BIMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
GULL WING
Terminal Position
SINGLE
Turn-off Time
8 µs
Turn-on Time
8 µs
Want to compare parts?
  1. HIP0081AS2
    Harris Semiconductor
    Buffer/Inverter Based Peripheral Driver, 4 Driver, 1.25A, BIMOS, PSFM15
    VS

Related Parts for HIP0081AS2

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HIP0081AS2 by Harris Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HIP0081AS2 by Harris Semiconductor

Select Manufacturer
Which Manufacturer of HIP0081AS2 would you like to use for your alert(s)?
  • Please alert me when HIP0081AS2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HIP0081AS2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HIP0081AS2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HIP0081AS2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HIP0081AS2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HIP0081AS2 by Harris Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: