Part Details for HIN238IB by Intersil Corporation
Results Overview of HIN238IB by Intersil Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HIN238IB Information
HIN238IB by Intersil Corporation is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HIN238IBZ | Renesas Electronics Corporation | +5V Powered RS-232 Transmitters/Receivers | |
HIN238IBZ-T | Renesas Electronics Corporation | +5V Powered RS-232 Transmitters/Receivers |
Price & Stock for HIN238IB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86112086
|
Verical | Quad Transmitter/Receiver RS-232 24-Pin SOIC W RoHS: Not Compliant Min Qty: 117 Package Multiple: 1 Date Code: 0101 | Americas - 2087 |
|
$2.9000 / $3.2125 | Buy Now |
DISTI #
86111569
|
Verical | Quad Transmitter/Receiver RS-232 24-Pin SOIC W RoHS: Not Compliant Min Qty: 117 Package Multiple: 1 Date Code: 0001 | Americas - 163 |
|
$2.9000 / $3.2125 | Buy Now |
|
Rochester Electronics | RS-232 Transmitters/Recievers ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 3250 |
|
$2.3200 / $2.7300 | Buy Now |
Part Details for HIN238IB
HIN238IB CAD Models
HIN238IB Part Data Attributes
|
HIN238IB
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
HIN238IB
Intersil Corporation
LINE TRANSCEIVER, PDSO24
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | SOIC | |
Package Description | PLASTIC, MS-013AD, SOIC-24 | |
Pin Count | 24 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Differential Output | NO | |
Driver Number of Bits | 4 | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | V.28; EIA-232-E | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e0 | |
Length | 15.4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Out Swing-Min | 10 V | |
Output Low Current-Max | 0.0016 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP24,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Receive Delay-Max | ||
Receiver Number of Bits | 4 | |
Seated Height-Max | 2.65 mm | |
Supply Current-Max | 15 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
Alternate Parts for HIN238IB
This table gives cross-reference parts and alternative options found for HIN238IB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HIN238IB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SP238AET/TR | Sipex Corporation | Check for Price | Line Transceiver, 4 Func, 4 Driver, 4 Rcvr, CMOS, PDSO24, WSOIC-24 | HIN238IB vs SP238AET/TR |
HIN238CBZ | Intersil Corporation | Check for Price | +5V Powered RS-232 Transmitters/Receivers; SOIC24; Temp Range: See Datasheet | HIN238IB vs HIN238CBZ |
ADM238LJR | Rochester Electronics LLC | Check for Price | Line Transceiver, 4 Func, 4 Driver, 4 Rcvr, CMOS, PDSO24, MS-013AD, SOIC-24 | HIN238IB vs ADM238LJR |
SP238ACT | Sipex Corporation | Check for Price | Line Transceiver, 4 Func, 4 Driver, 4 Rcvr, CMOS, PDSO24, WSOIC-24 | HIN238IB vs SP238ACT |
HIN238CB | Rochester Electronics LLC | Check for Price | Line Transceiver, 4 Func, 4 Driver, 4 Rcvr, CMOS, PDSO24, PLASTIC, MS-013AD, SOIC-24 | HIN238IB vs HIN238CB |
DS14C238WM/NOPB | Rochester Electronics LLC | Check for Price | QUAD LINE TRANSCEIVER, PDSO24, M24B-24 | HIN238IB vs DS14C238WM/NOPB |
DS14C238WM | Texas Instruments | Check for Price | LINE TRANSCEIVER | HIN238IB vs DS14C238WM |
DS14C238WM | Rochester Electronics LLC | Check for Price | QUAD LINE TRANSCEIVER, PDSO24, M24B-24 | HIN238IB vs DS14C238WM |