Part Details for HIN237IB by Intersil Corporation
Overview of HIN237IB by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Audio and Video Systems
Aerospace and Defense
Entertainment and Gaming
Communication and Networking
Part Details for HIN237IB
HIN237IB CAD Models
HIN237IB Part Data Attributes
|
HIN237IB
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
HIN237IB
Intersil Corporation
LINE TRANSCEIVER, PDSO24
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | SOIC | |
Package Description | SOIC-24 | |
Pin Count | 24 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Differential Output | NO | |
Driver Number of Bits | 5 | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232-C; EIA-232-E; V.28 | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e0 | |
Length | 15.4 mm | |
Number of Functions | 5 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Out Swing-Min | 10 V | |
Output Characteristics | 3-STATE | |
Output Low Current-Max | 0.0016 A | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP24,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 10000 ns | |
Receiver Number of Bits | 3 | |
Seated Height-Max | 2.65 mm | |
Supply Current-Max | 15 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Transmit Delay-Max | 10000 ns | |
Width | 7.5 mm |
Alternate Parts for HIN237IB
This table gives cross-reference parts and alternative options found for HIN237IB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HIN237IB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HIN237CBZ | TRIPLE LINE TRANSCEIVER, PDSO24, ROHS COMPLIANT, PLASTIC, MS-013AD, SOIC-24 | Rochester Electronics LLC | HIN237IB vs HIN237CBZ |
SP237AET-L/TR | Line Transceiver, 3 Func, 5 Driver, 3 Rcvr, CMOS, PDSO24, LEAD FREE, WSOIC-24 | Sipex Corporation | HIN237IB vs SP237AET-L/TR |
HIN237CB-T | Line Transceiver, 1 Func, 5 Driver, 3 Rcvr, CMOS, PDSO24 | Harris Semiconductor | HIN237IB vs HIN237CB-T |
MAX237CWG+ | +5V-Powered, Multichannel RS-232 Drivers/Receivers, 24-SOIC_W-300_MIL, 24 Pins, 0 to 70C | Analog Devices Inc | HIN237IB vs MAX237CWG+ |
SP237ACT-L/TR | Line Transceiver, 3 Func, 5 Driver, 3 Rcvr, CMOS, PDSO24, LEAD FREE, WSOIC-24 | Sipex Corporation | HIN237IB vs SP237ACT-L/TR |
MAX237CWG | TRIPLE LINE TRANSCEIVER, PDSO24, SOP-24 | Rochester Electronics LLC | HIN237IB vs MAX237CWG |
HIN237CB-T | TRIPLE LINE TRANSCEIVER, PDSO24, PLASTIC, MS-013AD, SOIC-24 | Intersil Corporation | HIN237IB vs HIN237CB-T |
ADM237LAR | TRIPLE LINE TRANSCEIVER, PDSO24, MS-013AD, SOIC-24 | Rochester Electronics LLC | HIN237IB vs ADM237LAR |
ADM237LJRZ | Low Power, +5V CMOS RS-232 100kBPS Transceiver with 5 Drivers and 3 Receivers | Analog Devices Inc | HIN237IB vs ADM237LJRZ |
ADM237LJR | TRIPLE LINE TRANSCEIVER, PDSO24, MS-013AD, SOIC-24 | Rochester Electronics LLC | HIN237IB vs ADM237LJR |