Part Details for HIN230 by Intersil Corporation
Overview of HIN230 by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HIN230
HIN230 CAD Models
HIN230 Part Data Attributes:
|
HIN230
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
HIN230
Intersil Corporation
LINE TRANSCEIVER
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Differential Output | NO | |
Driver Number of Bits | 5 | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232-E | |
Number of Functions | 1 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | ||
Supply Voltage-Nom | 5 V |