Part Details for HIN207ECBZ by Intersil Corporation
Overview of HIN207ECBZ by Intersil Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HIN207ECBZ-T | Renesas Electronics Corporation | ±15kV, ESD-Protected, +5V Powered, RS-232 Transmitters/Receivers, SOICW, /Reel | |
HIN207ECBZ | Renesas Electronics Corporation | ±15kV, ESD-Protected, +5V Powered, RS-232 Transmitters/Receivers, SOICW, /Tube |
Price & Stock for HIN207ECBZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | RS-232 Transmitter/Receiver Line Transceiver, 3 Func, 5 Driver, 3 Rcvr, CMOS, PDSO24 RoHS: Compliant |
|
|
RFQ |
Part Details for HIN207ECBZ
HIN207ECBZ CAD Models
HIN207ECBZ Part Data Attributes
|
HIN207ECBZ
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
HIN207ECBZ
Intersil Corporation
±15kV, ESD-Protected, +5V Powered, RS-232 Transmitters/Receivers; SOIC24, SSOP24; Temp Range: See Datasheet
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | SOIC, SSOP | |
Package Description | SOP, SOP24,.4 | |
Pin Count | 24, 24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Differential Output | NO | |
Driver Number of Bits | 5 | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232-E; V.28 | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e3 | |
Length | 15.4 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 3 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Out Swing-Min | 10 V | |
Output Low Current-Max | 0.0016 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP24,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 10000 ns | |
Receiver Number of Bits | 3 | |
Seated Height-Max | 2.65 mm | |
Supply Current-Max | 20 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transmit Delay-Max | 10000 ns | |
Width | 7.5 mm |
Alternate Parts for HIN207ECBZ
This table gives cross-reference parts and alternative options found for HIN207ECBZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HIN207ECBZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX207EEWG+ | ±15kV ESD-Protected, +5V RS-232 Transceivers, 24-SOIC_W-300_MIL, 24 Pins, -40 to 85C | Analog Devices Inc | HIN207ECBZ vs MAX207EEWG+ |
MAX207IDWG4 | TRIPLE LINE TRANSCEIVER, PDSO24, GREEN, PLASTIC, SOIC-24 | Texas Instruments | HIN207ECBZ vs MAX207IDWG4 |
ADM207EAR-REEL | ADM207EAR-REEL | Analog Devices Inc | HIN207ECBZ vs ADM207EAR-REEL |
SP207EET-L | Line Transceiver, 5 Func, 5 Driver, 3 Rcvr, CMOS, PDSO24, LEAD FREE, PLASTIC, SOIC-24 | Exar Corporation | HIN207ECBZ vs SP207EET-L |
MAX207IDW | 5-V multichannel 120kbps RS-232 line driver/receiver with +/-9V output & +/-15-kV ESD protection 24-SOIC -40 to 85 | Texas Instruments | HIN207ECBZ vs MAX207IDW |
ST207EHBDR | TRIPLE LINE TRANSCEIVER, PDSO24, SO-24 | STMicroelectronics | HIN207ECBZ vs ST207EHBDR |
HIN207ECB-T | Line Transceiver, 1 Func, 5 Driver, 3 Rcvr, CMOS, PDSO24 | Harris Semiconductor | HIN207ECBZ vs HIN207ECB-T |
SP207ET-L | Line Transceiver, 3 Func, 5 Driver, 3 Rcvr, CMOS, PDSO24, LEAD FREE, MS-013AD, SOIC-24 | Exar Corporation | HIN207ECBZ vs SP207ET-L |
HIN207EIBZ | ±15kV, ESD-Protected, +5V Powered, RS-232 Transmitters/Receivers; SOIC24, SSOP24; Temp Range: See Datasheet | Intersil Corporation | HIN207ECBZ vs HIN207EIBZ |
MAX207EEWG+T | Line Transceiver, 3 Func, 5 Driver, 3 Rcvr, CMOS, PDSO24, 0.300 INCH, MS-013, SO-24 | Maxim Integrated Products | HIN207ECBZ vs MAX207EEWG+T |