Part Details for HIN206EIAZ-T by Intersil Corporation
Overview of HIN206EIAZ-T by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HIN206EIAZ-T | Renesas Electronics Corporation | ±15kV, ESD-Protected, +5V Powered, RS-232 Transmitters/Receivers | |
HIN206EIAZ | Renesas Electronics Corporation | ±15kV, ESD-Protected, +5V Powered, RS-232 Transmitters/Receivers |
Part Details for HIN206EIAZ-T
HIN206EIAZ-T CAD Models
HIN206EIAZ-T Part Data Attributes
|
HIN206EIAZ-T
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
HIN206EIAZ-T
Intersil Corporation
±15kV, ESD-Protected, +5V Powered, RS-232 Transmitters/Receivers; SOIC24, SSOP24; Temp Range: See Datasheet
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | SOIC, SSOP | |
Package Description | SSOP, SSOP24,.3 | |
Pin Count | 24, 24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 26 Weeks | |
Differential Output | NO | |
Driver Number of Bits | 4 | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232-E; V.28 | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e3 | |
Length | 8.2 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 3 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Out Swing-Min | 10 V | |
Output Low Current-Max | 0.0016 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP24,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 10000 ns | |
Receiver Number of Bits | 3 | |
Seated Height-Max | 2 mm | |
Supply Current-Max | 20 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transmit Delay-Max | 10000 ns | |
Width | 5.3 mm |
Alternate Parts for HIN206EIAZ-T
This table gives cross-reference parts and alternative options found for HIN206EIAZ-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HIN206EIAZ-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HIN207CA-T | TRIPLE LINE TRANSCEIVER, PDSO24, PLASTIC, MO-150AG, SSOP-24 | Intersil Corporation | HIN206EIAZ-T vs HIN207CA-T |
MAX206ECAG | Line Transceiver, 3 Func, 4 Driver, 3 Rcvr, CMOS, PDSO24, 5.30 MM, MO-150, SSOP-24 | Rochester Electronics LLC | HIN206EIAZ-T vs MAX206ECAG |
SP207EEA/TR | Line Transceiver, 3 Func, 5 Driver, 3 Rcvr, CMOS, PDSO24, PLASTIC, SSOP-24 | Sipex Corporation | HIN206EIAZ-T vs SP207EEA/TR |
HIN207CAZ | +5V Powered RS-232 Transmitters/Receivers with 0.1µF External Capacitors; SSOP24; Temp Range: See Datasheet | Intersil Corporation | HIN206EIAZ-T vs HIN207CAZ |
MAX206EEAG+T | Line Transceiver, 3 Func, 4 Driver, 3 Rcvr, CMOS, PDSO24, 5.30 MM, MO-150, SSOP-24 | Maxim Integrated Products | HIN206EIAZ-T vs MAX206EEAG+T |
SP206CA/TR | Line Transceiver, 3 Func, 4 Driver, 3 Rcvr, CMOS, PDSO24, SSOP-24 | Sipex Corporation | HIN206EIAZ-T vs SP206CA/TR |
HIN206ECA | TRIPLE LINE TRANSCEIVER, PDSO24, PLASTIC, MO-150AG, SSOP-24 | Intersil Corporation | HIN206EIAZ-T vs HIN206ECA |
SP206CA-L/TR | Line Transceiver, 3 Func, 4 Driver, 3 Rcvr, CMOS, PDSO24, LEAD FREE, MO-150AG, SSOP-24 | Exar Corporation | HIN206EIAZ-T vs SP206CA-L/TR |
MAX206EEAG+ | ±15kV ESD-Protected, +5V RS-232 Transceivers, 24-SSOP-5.3_MM, 24 Pins, -40 to 85C | Analog Devices Inc | HIN206EIAZ-T vs MAX206EEAG+ |
MAX207IDBR | 5-V multichannel 120kbps RS-232 line driver/receiver with +/-9V output & +/-15-kV ESD protection 24-SSOP -40 to 85 | Texas Instruments | HIN206EIAZ-T vs MAX207IDBR |