Part Details for HIN202CBNZ by Intersil Corporation
Overview of HIN202CBNZ by Intersil Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HIN202CBNZ-T | Renesas Electronics Corporation | +5V Powered RS-232 Transmitters/Receivers with 0.1µF External Capacitors | |
HIN202CBNZ | Renesas Electronics Corporation | +5V Powered RS-232 Transmitters/Receivers with 0.1µF External Capacitors |
Price & Stock for HIN202CBNZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | HIN202 - 5V Powered RS-232 Transmitters/Recievers, 2 Func, 2 Driver, 2 Rcvr, PDSO16 ' RoHS: Compliant Status: Active Min Qty: 1 | 36 |
|
$0.5194 / $0.6111 | Buy Now |
|
ComSIT USA | +5V Powered RS-232 Transmitters/Receiver Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDSO16 RoHS: Compliant |
|
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 68 |
|
RFQ | |
|
Chip-Germany GmbH | RoHS: Not Compliant | 2012 |
|
RFQ | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 960 | 2352 |
|
$0.8529 / $0.9217 | Buy Now |
Part Details for HIN202CBNZ
HIN202CBNZ CAD Models
HIN202CBNZ Part Data Attributes
|
HIN202CBNZ
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
HIN202CBNZ
Intersil Corporation
+5V Powered RS-232 Transmitters/Receivers with 0.1µF External Capacitors; PDIP16, SOIC16; Temp Range: See Datasheet
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | PDIP, SOIC | |
Package Description | SOP, SOP16,.25 | |
Pin Count | 16, 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Differential Output | NO | |
Driver Number of Bits | 2 | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232-E; V.28 | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Out Swing-Min | 10 V | |
Output Low Current-Max | 0.0032 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 10000 ns | |
Receiver Number of Bits | 2 | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 15 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transmit Delay-Max | 10000 ns | |
Width | 3.9 mm |
Alternate Parts for HIN202CBNZ
This table gives cross-reference parts and alternative options found for HIN202CBNZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HIN202CBNZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HIN202ECBNZ-T | Intersil Corporation | Check for Price | ±15kV, ESD-Protected, +5V Powered, RS-232 Transmitters/Receivers; PDIP16, SOIC16; Temp Range: See Datasheet | HIN202CBNZ vs HIN202ECBNZ-T |
HIN232EIBN | Intersil Corporation | Check for Price | DUAL LINE TRANSCEIVER, PDSO16, PLASTIC, MS-012AC, SOIC-16 | HIN202CBNZ vs HIN232EIBN |
HIN202EIBNZ | Intersil Corporation | Check for Price | ±15kV, ESD-Protected, +5V Powered, RS-232 Transmitters/Receivers; PDIP16, SOIC16; Temp Range: See Datasheet | HIN202CBNZ vs HIN202EIBNZ |
HIN232EIBNZ-T | Renesas Electronics Corporation | Check for Price | ±15kV, ESD-Protected, +5V Powered, RS-232 Transmitters/Receivers, SOICN, /Reel | HIN202CBNZ vs HIN232EIBNZ-T |
HIN202CBN | Harris Semiconductor | Check for Price | Line Transceiver, 1 Func, 2 Driver, 2 Rcvr, CMOS, PDSO16, | HIN202CBNZ vs HIN202CBN |
HIN232EIBNZ | Renesas Electronics Corporation | Check for Price | ±15kV, ESD-Protected, +5V Powered, RS-232 Transmitters/Receivers, SOICN, /Tube | HIN202CBNZ vs HIN232EIBNZ |
HIN232ACBN | Harris Semiconductor | Check for Price | Line Transceiver, 1 Func, 2 Driver, 2 Rcvr, CMOS, PDSO16, | HIN202CBNZ vs HIN232ACBN |
HIN232ACBN-T | Intersil Corporation | Check for Price | DUAL LINE TRANSCEIVER, PDSO16, PLASTIC, MS-012AC, SOIC-16 | HIN202CBNZ vs HIN232ACBN-T |
HIN232EIBNZ | Intersil Corporation | Check for Price | ±15kV, ESD-Protected, +5V Powered, RS-232 Transmitters/Receivers; PDIP16, SOIC16, SSOP16; Temp Range: See Datasheet | HIN202CBNZ vs HIN232EIBNZ |
HIN202EIBNZ | Renesas Electronics Corporation | Check for Price | ±15kV, ESD-Protected, +5V Powered, RS-232 Transmitters/Receivers, SOICN, /Tube | HIN202CBNZ vs HIN202EIBNZ |