Part Details for HIN201IB by Harris Semiconductor
Overview of HIN201IB by Harris Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HIN201IB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-HIN201IB-ND
|
DigiKey | IC TRANSCEIVER FULL 2/2 16SOIC Min Qty: 275 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
2935 In Stock |
|
$1.0900 | Buy Now |
|
Rochester Electronics | 5V Powered RS-232 Transmitters/Recievers ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 2935 |
|
$0.9379 / $1.1000 | Buy Now |
Part Details for HIN201IB
HIN201IB CAD Models
HIN201IB Part Data Attributes
|
HIN201IB
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
HIN201IB
Harris Semiconductor
Line Transceiver, 1 Func, 2 Driver, 2 Rcvr, CMOS, PDSO16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | EXTERNAL CHARGE PUMP | |
Differential Output | NO | |
Driver Number of Bits | 2 | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232-E; V.28 | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Out Swing-Min | 5 V | |
Output Characteristics | TOTEM-POLE | |
Output Low Current-Max | 0.0016 A | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 10000 ns | |
Receiver Number of Bits | 2 | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Supply Voltage1-Max | 12 V | |
Supply Voltage1-Min | 7.5 V | |
Supply Voltage1-Nom | 12 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Transmit Delay-Max | 10000 ns |
Alternate Parts for HIN201IB
This table gives cross-reference parts and alternative options found for HIN201IB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HIN201IB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HIN202EIP | Line Transceiver, 1 Func, 2 Driver, 2 Rcvr, CMOS, PDIP16 | Harris Semiconductor | HIN201IB vs HIN202EIP |
HIN201CB | LINE TRANSCEIVER, PDSO16, SOIC-16 | Intersil Corporation | HIN201IB vs HIN201CB |
HIN202EIP | LINE TRANSCEIVER, PDIP16, PLASTIC, DIP-16 | Intersil Corporation | HIN201IB vs HIN202EIP |
HIN202ACB | Line Transceiver, 1 Func, 2 Driver, 2 Rcvr, PDSO16 | Harris Semiconductor | HIN201IB vs HIN202ACB |
HIN201IB-T | Line Transceiver, 1 Func, 2 Driver, 2 Rcvr, CMOS, PDSO16, PACKAGE-16 | Rochester Electronics LLC | HIN201IB vs HIN201IB-T |
HIN202ACP | Line Transceiver, 1 Func, 2 Driver, 2 Rcvr, PDIP16 | Harris Semiconductor | HIN201IB vs HIN202ACP |
HIN202ACP | LINE TRANSCEIVER, PDIP16, PLASTIC, DIP-16 | Intersil Corporation | HIN201IB vs HIN202ACP |
HIN202ECA | Line Transceiver, 1 Func, 2 Driver, 2 Rcvr, PDSO16 | Harris Semiconductor | HIN201IB vs HIN202ECA |
HIN202IA | LINE TRANSCEIVER, PDSO16, SSOP-16 | Intersil Corporation | HIN201IB vs HIN202IA |
HIN202IP | LINE TRANSCEIVER, PDIP16, PLASTIC, DIP-16 | Intersil Corporation | HIN201IB vs HIN202IP |