Part Details for HIN200CB by Harris Semiconductor
Overview of HIN200CB by Harris Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HIN200CB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-HIN200CB-ND
|
DigiKey | IC TRANSCEIVER 5/0 20SOIC Min Qty: 247 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
3605 In Stock |
|
$1.2200 | Buy Now |
|
Rochester Electronics | 5V Powered RS-232 Transmitter/Receiver with 0.1uF External Capacitor ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 3605 |
|
$1.0400 / $1.2300 | Buy Now |
Part Details for HIN200CB
HIN200CB CAD Models
HIN200CB Part Data Attributes
|
HIN200CB
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
HIN200CB
Harris Semiconductor
Line Transceiver, 1 Func, 5 Driver, CMOS, PDSO20
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Differential Output | NO | |
Driver Number of Bits | 5 | |
Input Characteristics | STANDARD | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232-E; V.28 | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Out Swing-Min | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Receive Delay-Max | ||
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Transmit Delay-Max | 10000 ns |
Alternate Parts for HIN200CB
This table gives cross-reference parts and alternative options found for HIN200CB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HIN200CB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HIN200IB | Line Transceiver, 1 Func, 5 Driver, CMOS, PDSO20 | Harris Semiconductor | HIN200CB vs HIN200IB |
HIN200IB | LINE TRANSCEIVER, PDSO20 | Intersil Corporation | HIN200CB vs HIN200IB |