There are no models available for this part yet.
Overview of HI9P0201HS-9Z by Intersil Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 4 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HI9P0201HS-9Z | Renesas Electronics Corporation | High Speed, Quad SPST, CMOS Analog Switch | |
HI9P0201HS-5Z | Renesas Electronics Corporation | High Speed, Quad SPST, CMOS Analog Switch |
Price & Stock for HI9P0201HS-9Z by Intersil Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 154 |
|
RFQ | ||||
Quest Components | 123 |
|
$16.0000 / $22.5000 | Buy Now |
CAD Models for HI9P0201HS-9Z by Intersil Corporation
Part Data Attributes for HI9P0201HS-9Z by Intersil Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
INTERSIL CORP
|
Part Package Code
|
SOIC
|
Package Description
|
SOP, SOP16,.4
|
Pin Count
|
16
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Factory Lead Time
|
78 Weeks
|
Analog IC - Other Type
|
SPST
|
JESD-30 Code
|
R-PDSO-G16
|
JESD-609 Code
|
e3
|
Length
|
10.3 mm
|
Moisture Sensitivity Level
|
3
|
Neg Supply Voltage-Nom (Vsup)
|
-15 V
|
Normal Position
|
NC
|
Number of Channels
|
1
|
Number of Functions
|
4
|
Number of Terminals
|
16
|
Off-state Isolation-Nom
|
72 dB
|
On-state Resistance Match-Nom
|
0.9 Ω
|
On-state Resistance-Max (Ron)
|
50 Ω
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Output
|
SEPARATE OUTPUT
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Equivalence Code
|
SOP16,.4
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
2.65 mm
|
Supply Voltage-Nom (Vsup)
|
15 V
|
Surface Mount
|
YES
|
Switch-off Time-Max
|
50 ns
|
Switch-on Time-Max
|
50 ns
|
Switching
|
BREAK-BEFORE-MAKE
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
7.5 mm
|
Alternate Parts for HI9P0201HS-9Z
This table gives cross-reference parts and alternative options found for HI9P0201HS-9Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HI9P0201HS-9Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HI9P0201HS-5Z | High Speed, Quad SPST, CMOS Analog Switch, SOICW, /Tube | Renesas Electronics Corporation | HI9P0201HS-9Z vs HI9P0201HS-5Z |
HI9P0201HS-5 | QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO16 | Intersil Corporation | HI9P0201HS-9Z vs HI9P0201HS-5 |
HI9P0201HS-9Z | High Speed, Quad SPST, CMOS Analog Switch, SOICW, /Tube | Renesas Electronics Corporation | HI9P0201HS-9Z vs HI9P0201HS-9Z |
HI9P0201HS-5Z | QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO16, LEAD FREE, SOIC-16 | Intersil Corporation | HI9P0201HS-9Z vs HI9P0201HS-5Z |
Related Parts for HI9P0201HS-9Z
-
HD64F3067RF20VMicrocontrollers
-
MPC507AUMultiplexers or Switches
-
AD676KDAnalog to Digital Converters
-
CSLA2CDOther Analog ICs
-
AD847AR-REELOperational Amplifiers
-
L9301-TRPeripheral Drivers
-
HIP6302VCBSwitching Regulator or Controllers
-
DAC811KUDigital to Analog Converters
-
SIR422DP-T1-GE3Power Field-Effect Transistors