Part Details for HI1206N500R-10 by Laird, A DuPont Business
Overview of HI1206N500R-10 by Laird, A DuPont Business
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HI1206N500R-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HI1206N500R-10-ND
|
DigiKey | FERRITE BEAD 50 OHM 1206 1LN Min Qty: 15000 Lead time: 11 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0971 | Buy Now |
DISTI #
000000000003663751
|
Sager | Ferrite Beads Broadband,1Ln 1206,HI Min Qty: 10000 | 0 |
|
$0.0621 / $0.1077 | Buy Now |
Part Details for HI1206N500R-10
HI1206N500R-10 CAD Models
HI1206N500R-10 Part Data Attributes
|
HI1206N500R-10
Laird, A DuPont Business
Buy Now
Datasheet
|
Compare Parts:
HI1206N500R-10
Laird, A DuPont Business
FERRITE BEAD 50 OHM 1206 1LN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LAIRD TECHNOLOGIES INC | |
Reach Compliance Code | unknown | |
DC Resistance-Max | 0.03 Ω | |
Filter Type | FERRITE CHIP | |
Height | 1.1 mm | |
Length | 3.2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 63 OHM Ω | |
Packing Method | TR, 7 INCH | |
Rated Current | 3 A | |
Width | 1.6 mm |
Alternate Parts for HI1206N500R-10
This table gives cross-reference parts and alternative options found for HI1206N500R-10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HI1206N500R-10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ABPY00321611800Y00 | Ferrite Chip, 1 Function(s), 3A, 2 Pin(s), | MagLayers Scientific-Technics Co Ltd | HI1206N500R-10 vs ABPY00321611800Y00 |
BBPY00321611121Y00 | Ferrite Chip, | Chilisin Electronics Corp | HI1206N500R-10 vs BBPY00321611121Y00 |
HRB1206S500J3.00FT | Ferrite Chip, 1 Function(s), 3A, EIA STD PACKAGE SIZE 1206, 2 PIN | AEM Inc | HI1206N500R-10 vs HRB1206S500J3.00FT |
SIM1204Y310CBAG | Ferrite Chip, | MERITEK Electronics Corporation | HI1206N500R-10 vs SIM1204Y310CBAG |
BBPY00321611800Y00 | Ferrite Chip, 1 Function(s), 3A, 2 Pin(s), EIA STD PACKAGE SIZE 1206, SMD, 2 PIN | Chilisin Electronics Corp | HI1206N500R-10 vs BBPY00321611800Y00 |
CZP2BPTTE101P | Ferrite Chip, 1 Function(s), 3A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 1206, 2 PIN | KOA Speer Electronics Inc | HI1206N500R-10 vs CZP2BPTTE101P |
FBH321611T-310Y-S | Ferrite Chip, 1 Function(s), 3A, 2 Pin(s), | Cal-Chip Electronics | HI1206N500R-10 vs FBH321611T-310Y-S |
MCP1206P101PT-T | Ferrite Chip, 1 Function(s), 3A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 1206, 2 PIN | AEM Inc | HI1206N500R-10 vs MCP1206P101PT-T |
74279215R | Ferrite Chip, 1 Function(s), 3A, SMD, 2 PIN | Wurth Elektronik | HI1206N500R-10 vs 74279215R |
FBM-11-321611-121A30RT | Ferrite Chip, 1 Function(s), 3A, EIA STD PACKAGE SIZE 1206, 2 PIN | King Core Electronics Inc | HI1206N500R-10 vs FBM-11-321611-121A30RT |