Part Details for FBM-11-321611-121A30RT by King Core Electronics Inc
Overview of FBM-11-321611-121A30RT by King Core Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
131-3216-11H | Amphenol Communications Solutions | Paladin® 112Gb/s Backplane Connector, 3-Pair, 6 Column, Double End Wall, Backplane Module, 1.5mm Wipe, APP. | |
134-3216-11H | Amphenol Communications Solutions | Paladin,backplane connectors,3-Pair, 6 Column, Double End Wall, Right Angle Male, 1.5mm Wipe, APP | |
134-3216-11D | Amphenol Communications Solutions | Paladin,backplane connectors,3-Pair, 6 Column, Double End Wall, Right Angle Male, 1.5mm Wipe, NiS |
Part Details for FBM-11-321611-121A30RT
FBM-11-321611-121A30RT CAD Models
FBM-11-321611-121A30RT Part Data Attributes
|
FBM-11-321611-121A30RT
King Core Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
FBM-11-321611-121A30RT
King Core Electronics Inc
Ferrite Chip, 1 Function(s), 3A, EIA STD PACKAGE SIZE 1206, 2 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KING CORE ELECTRONICS INC | |
Package Description | EIA STD PACKAGE SIZE 1206, 2 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case Code | 1210 | |
Construction | Chip Bead | |
DC Resistance-Max | 0.025 Ω | |
Filter Type | FERRITE CHIP | |
Frequency-Max | 100 MHz | |
Frequency-Min | 100 MHz | |
Height | 1.1 mm | |
Length | 3.2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 120 OHM Ω | |
Packing Method | TAPE | |
Rated Current | 3 A | |
Screening Level | IATF 16949 | |
Width | 1.6 mm |
Alternate Parts for FBM-11-321611-121A30RT
This table gives cross-reference parts and alternative options found for FBM-11-321611-121A30RT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FBM-11-321611-121A30RT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ABPY00321611800Y00 | Ferrite Chip, 1 Function(s), 3A, 2 Pin(s), | MagLayers Scientific-Technics Co Ltd | FBM-11-321611-121A30RT vs ABPY00321611800Y00 |
BBPY00321611121Y00 | Ferrite Chip, | Chilisin Electronics Corp | FBM-11-321611-121A30RT vs BBPY00321611121Y00 |
HRB1206S500J3.00FT | Ferrite Chip, 1 Function(s), 3A, EIA STD PACKAGE SIZE 1206, 2 PIN | AEM Inc | FBM-11-321611-121A30RT vs HRB1206S500J3.00FT |
SIM1204Y310CBAG | Ferrite Chip, | MERITEK Electronics Corporation | FBM-11-321611-121A30RT vs SIM1204Y310CBAG |
BBPY00321611800Y00 | Ferrite Chip, 1 Function(s), 3A, 2 Pin(s), EIA STD PACKAGE SIZE 1206, SMD, 2 PIN | Chilisin Electronics Corp | FBM-11-321611-121A30RT vs BBPY00321611800Y00 |
CZP2BPTTE101P | Ferrite Chip, 1 Function(s), 3A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 1206, 2 PIN | KOA Speer Electronics Inc | FBM-11-321611-121A30RT vs CZP2BPTTE101P |
FBH321611T-310Y-S | Ferrite Chip, 1 Function(s), 3A, 2 Pin(s), | Cal-Chip Electronics | FBM-11-321611-121A30RT vs FBH321611T-310Y-S |
MCP1206P101PT-T | Ferrite Chip, 1 Function(s), 3A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 1206, 2 PIN | AEM Inc | FBM-11-321611-121A30RT vs MCP1206P101PT-T |
74279215R | Ferrite Chip, 1 Function(s), 3A, SMD, 2 PIN | Wurth Elektronik | FBM-11-321611-121A30RT vs 74279215R |
74279215 | WE-CBF SMD EMI Suppression Ferrite Bead | Wurth Elektronik | FBM-11-321611-121A30RT vs 74279215 |