Part Details for HI1-301-7 by Intersil Corporation
Overview of HI1-301-7 by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Smart Cities
Agriculture Technology
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HI1-0509A/B | Rochester Electronics LLC | HI1-0509 - Differential Multiplexer, 1 Func, 4 Channel, CMOS, CDIP16 |
Part Details for HI1-301-7
HI1-301-7 CAD Models
HI1-301-7 Part Data Attributes
|
HI1-301-7
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
HI1-301-7
Intersil Corporation
1-CHANNEL, SGL POLE DOUBLE THROW SWITCH, CDIP14
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Package Description | , | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SPDT | |
JESD-30 Code | R-GDIP-T14 | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Off-state Isolation-Nom | 60 dB | |
On-state Resistance-Max (Ron) | 50 Ω | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | ||
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Switch-off Time-Max | 250 ns | |
Switch-on Time-Max | 300 ns | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for HI1-301-7
This table gives cross-reference parts and alternative options found for HI1-301-7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HI1-301-7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SW06BRC | IC QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, CQCC20, LCC-20, Multiplexer or Switch | Analog Devices Inc | HI1-301-7 vs SW06BRC |
HI1-301-2 | SPDT, 1 Func, 1 Channel, CMOS, CDIP14 | Harris Semiconductor | HI1-301-7 vs HI1-301-2 |
5962-8966901EX | IC QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, CDIP16, GLASS SEALED, CERDIP-16, Multiplexer or Switch | Analog Devices Inc | HI1-301-7 vs 5962-8966901EX |
DG411AZ/883B | SPST, 4 Func, 1 Channel, CMOS, 0.350 X 0.350 INCH, LCC-20 | Maxim Integrated Products | HI1-301-7 vs DG411AZ/883B |
SW06BRC | SPST, 4 Func, CQCC20, | Precision Monolithics Inc | HI1-301-7 vs SW06BRC |
HI9P0305-5 | SPDT, 1 Func, 1 Channel, CMOS, PDSO14 | Harris Semiconductor | HI1-301-7 vs HI9P0305-5 |
5962-8966901EX | SPST, 4 Func, 1 Channel, BIPolar, CDIP16, | Precision Monolithics Inc | HI1-301-7 vs 5962-8966901EX |
SW06BRC/883 | SPST, 4 Func, PQCC20, | Precision Monolithics Inc | HI1-301-7 vs SW06BRC/883 |
SW-06BQ/883 | IC QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, CDIP16, CERDIP-16, Multiplexer or Switch | Analog Devices Inc | HI1-301-7 vs SW-06BQ/883 |
HI1-303/883 | SPDT, 2 Func, 1 Channel, CMOS, CDIP14 | Harris Semiconductor | HI1-301-7 vs HI1-303/883 |