Part Details for SW06BRC by Precision Monolithics Inc
Overview of SW06BRC by Precision Monolithics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for SW06BRC
SW06BRC CAD Models
SW06BRC Part Data Attributes
|
SW06BRC
Precision Monolithics Inc
Buy Now
Datasheet
|
Compare Parts:
SW06BRC
Precision Monolithics Inc
SPST, 4 Func, CQCC20,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PRECISION MONOLITHICS INC | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SPST | |
JESD-30 Code | S-XQCC-N20 | |
JESD-609 Code | e0 | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Normal Position | NO/NC | |
Number of Functions | 4 | |
Number of Terminals | 20 | |
On-state Resistance-Max (Ron) | 110 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output | SEPARATE OUTPUT | |
Package Body Material | CERAMIC | |
Package Code | QCCN | |
Package Equivalence Code | LCC20,.35SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Switch-on Time-Max | 500 ns | |
Switching | BREAK-BEFORE-MAKE | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD |
Alternate Parts for SW06BRC
This table gives cross-reference parts and alternative options found for SW06BRC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SW06BRC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-89669012X | SPST, 4 Func, 1 Channel, BIPolar, CQCC20, | Precision Monolithics Inc | SW06BRC vs 5962-89669012X |
5962-89669012A | SPST, 4 Func, 1 Channel, BIPolar, CQCC20, | Precision Monolithics Inc | SW06BRC vs 5962-89669012A |
5962-89669012A | Quad SPST JFET Analog Switch | Analog Devices Inc | SW06BRC vs 5962-89669012A |
5962-89669012C | SPST, 4 Func, 1 Channel, CQCC20, CERAMIC, LCC-20 | Precision Monolithics Inc | SW06BRC vs 5962-89669012C |