There are no models available for this part yet.
Overview of HI1-0506A-2 by Harris Semiconductor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HI1-0509A/B | Rochester Electronics LLC | HI1-0509 - Differential Multiplexer, 1 Func, 4 Channel, CMOS, CDIP16 | |
UPD78F0506AMCA2-CAB-G | Renesas Electronics Corporation | Compact, Low-power 8-bit Microcontrollers for General Purpose Applications (Non Promotion), , / | |
HI1-0506A-2 | Renesas Electronics Corporation | 16-Channel, 8-Channel, Differential 8-Channel and Differential 4-Channel, CMOS Analog MUXs with Active Overvoltage Protection |
Price & Stock for HI1-0506A-2 by Harris Semiconductor
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Quest Components | SINGLE-ENDED MULTIPLEXER, 1 FUNC, 16 CHANNEL, CMOS, CDIP28 | 1 |
|
$117.2488 | Buy Now |
CAD Models for HI1-0506A-2 by Harris Semiconductor
Part Data Attributes for HI1-0506A-2 by Harris Semiconductor
|
|
---|---|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
HARRIS SEMICONDUCTOR
|
Package Description
|
,
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8542.39.00.01
|
Additional Feature
|
OVERVOLTAGE PROTECTION
|
Analog IC - Other Type
|
SINGLE-ENDED MULTIPLEXER
|
JESD-30 Code
|
R-GDIP-T28
|
Neg Supply Voltage-Nom (Vsup)
|
-15 V
|
Number of Channels
|
16
|
Number of Functions
|
1
|
Number of Terminals
|
28
|
Off-state Isolation-Nom
|
68 dB
|
On-state Resistance-Max (Ron)
|
1500 Ω
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Body Material
|
CERAMIC, GLASS-SEALED
|
Package Code
|
DIP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Qualification Status
|
Not Qualified
|
Supply Voltage-Nom (Vsup)
|
15 V
|
Surface Mount
|
NO
|
Switch-off Time-Max
|
500 ns
|
Switch-on Time-Max
|
500 ns
|
Technology
|
CMOS
|
Temperature Grade
|
MILITARY
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Position
|
DUAL
|
Related Parts for HI1-0506A-2
-
STM32F302CBT6Microcontrollers
-
HI1-0506A-8Multiplexers or Switches
-
AD9625BBP-2.6Analog to Digital Converters
-
ISO7521CDWROther Analog ICs
-
AD8620ARZOperational Amplifiers
-
TPS57114MRTETEPSwitching Regulator or Controllers
-
MAX490MJALine Driver or Receivers
-
A3P600-FGG256IField Programmable Gate Arrays
-
MC33269DT-3.3Linear Regulator ICs