There are no models available for this part yet.
Overview of HI-8586PSTF by Holt Integrated Circuits Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 4 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 4 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Education and Research
Computing and Data Storage
Aerospace and Defense
Healthcare
Agriculture Technology
Medical Imaging
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD797ARZ-REEL7 | Analog Devices | ULTRA LOW NOISE OP AMP IC | |
AD8029ARZ | Analog Devices | HIGH PERFORMANCE RRIO | |
AD817ARZ-REEL | Analog Devices | IC, HIGH SPEED OP AMP IC |
CAD Models for HI-8586PSTF by Holt Integrated Circuits Inc
Part Data Attributes for HI-8586PSTF by Holt Integrated Circuits Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
HOLT INTEGRATED CIRCUITS INC
|
Part Package Code
|
SOIC
|
Package Description
|
LSOP, SOP8,.25
|
Pin Count
|
8
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Samacsys Manufacturer
|
Holt Integrated Circuits Inc.
|
Differential Output
|
NO
|
Driver Number of Bits
|
1
|
Input Characteristics
|
STANDARD
|
Interface IC Type
|
LINE DRIVER
|
Interface Standard
|
ARINC 429
|
JESD-30 Code
|
R-PDSO-G8
|
JESD-609 Code
|
e3
|
Length
|
4.92 mm
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Out Swing-Min
|
9 V
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
LSOP
|
Package Equivalence Code
|
SOP8,.25
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, LOW PROFILE
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.626 mm
|
Supply Voltage-Max
|
16.5 V
|
Supply Voltage-Min
|
11.4 V
|
Supply Voltage-Nom
|
15 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
MILITARY
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
40
|
Width
|
3.9 mm
|
Alternate Parts for HI-8586PSTF
This table gives cross-reference parts and alternative options found for HI-8586PSTF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HI-8586PSTF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HI-8586PSIF | Line Driver, 1 Func, 1 Driver, CMOS, PDSO8, SOIC-8 | Holt Integrated Circuits Inc | HI-8586PSTF vs HI-8586PSIF |
HI-8586PST | Line Driver, 1 Func, 1 Driver, CMOS, PDSO8, SOIC-8 | Holt Integrated Circuits Inc | HI-8586PSTF vs HI-8586PST |
HI-8586PSMF | Line Driver, 1 Func, 1 Driver, CMOS, PDSO8, SOIC-8 | Holt Integrated Circuits Inc | HI-8586PSTF vs HI-8586PSMF |
HI-8586PSM | Line Driver, 1 Func, 1 Driver, CMOS, PDSO8, SOIC-8 | Holt Integrated Circuits Inc | HI-8586PSTF vs HI-8586PSM |
Related Parts for HI-8586PSTF
-
MC9S08GT60ACFDEMicrocontrollers
-
HI-8586PSTLine Driver or Receivers
-
TPS54350MPWPREPSwitching Regulator or Controllers
-
STD7NS20T4Power Field-Effect Transistors
-
NL7WB66USGMultiplexers or Switches
-
HI-3110PSIFNetwork Interfaces
-
HI-8431PQTOther Interface ICs
-
100A180FT150XTFixed Capacitors
-
SN74LVC1G32MDCKREPGates