Part Details for HI-8585CRI by Holt Integrated Circuits Inc
Overview of HI-8585CRI by Holt Integrated Circuits Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD797ARZ-REEL7 | Analog Devices | ULTRA LOW NOISE OP AMP IC | |
AD8029ARZ | Analog Devices | HIGH PERFORMANCE RRIO | |
AD817ARZ-REEL | Analog Devices | IC, HIGH SPEED OP AMP IC |
Part Details for HI-8585CRI
HI-8585CRI CAD Models
HI-8585CRI Part Data Attributes
|
HI-8585CRI
Holt Integrated Circuits Inc
Buy Now
Datasheet
|
Compare Parts:
HI-8585CRI
Holt Integrated Circuits Inc
Line Driver, 1 Func, 1 Driver, CMOS, CDIP8, DIP-8
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HOLT INTEGRATED CIRCUITS INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP8,.3 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Holt Integrated Circuits Inc. | |
Additional Feature | CAN ALSO OPERATE WITH A +/-15V SUPPLY | |
Differential Output | NO | |
Driver Number of Bits | 1 | |
Input Characteristics | STANDARD | |
Interface IC Type | LINE DRIVER | |
Interface Standard | ARINC 429 | |
JESD-30 Code | R-GDIP-T8 | |
JESD-609 Code | e0 | |
Length | 9.652 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Out Swing-Min | 9 V | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max | 16.5 V | |
Supply Voltage-Min | 11.4 V | |
Supply Voltage-Nom | 15 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for HI-8585CRI
This table gives cross-reference parts and alternative options found for HI-8585CRI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HI-8585CRI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HI-8585PDT | Line Driver, 1 Func, 1 Driver, CMOS, PDIP8, DIP-8 | Holt Integrated Circuits Inc | HI-8585CRI vs HI-8585PDT |
HI-8585PDI | Line Driver, 1 Func, 1 Driver, CMOS, PDIP8, DIP-8 | Holt Integrated Circuits Inc | HI-8585CRI vs HI-8585PDI |
HI-8585CDT | Line Driver, 1 Func, 1 Driver, CMOS, CDIP8, SIDE BRAZED, CERAMIC, DIP-8 | Holt Integrated Circuits Inc | HI-8585CRI vs HI-8585CDT |
HI-8585CDI | Line Driver, 1 Func, 1 Driver, CMOS, CDIP8, SIDE BRAZED, CERAMIC, DIP-8 | Holt Integrated Circuits Inc | HI-8585CRI vs HI-8585CDI |