HI-4853CRH
Holt Integrated Circuits Inc
Description: Line Transceiver, 1 Driver, CDIP8,

Overview of HI-4853CRH by Holt Integrated Circuits Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Consumer Electronics Internet of Things (IoT) Audio and Video Systems Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Entertainment and Gaming Communication and Networking Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
AD797ARZ-REEL7 Analog Devices ULTRA LOW NOISE OP AMP IC
AD8029ARZ Analog Devices HIGH PERFORMANCE RRIO
AD817ARZ-REEL Analog Devices IC, HIGH SPEED OP AMP IC

Price & Stock for HI-4853CRH by Holt Integrated Circuits Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 1245-1023-ND
DigiKey IC TRANSCEIVER HALF 1/1 8CERDIP Min Qty: 1 Lead time: 8 Weeks Container: Tube 184
In Stock
  • 1 $60.1400
  • 10 $56.4990
  • 50 $54.6764
  • 100 $50.6668
$50.6668 / $60.1400 Buy Now

CAD Models for HI-4853CRH by Holt Integrated Circuits Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HI-4853CRH by Holt Integrated Circuits Inc

HI-4853CRH
Holt Integrated Circuits Inc
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
HOLT INTEGRATED CIRCUITS INC
Package Description
DIP, DIP8,.3
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Holt Integrated Circuits Inc.
Differential Output
YES
Driver Number of Bits
1
High Level Input Current-Max
0.000001 A
Interface IC Type
LINE TRANSCEIVER
JESD-30 Code
R-XDIP-T8
Number of Terminals
8
Operating Temperature-Max
200 °C
Operating Temperature-Min
-55 °C
Out Swing-Min
1.5 V
Output Low Current-Max
0.002 A
Package Body Material
CERAMIC
Package Code
DIP
Package Equivalence Code
DIP8,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Supply Current-Max
12 mA
Surface Mount
NO
Temperature Grade
MILITARY
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Want to compare parts?
  1. HI-4853CRH
    Holt Integrated Circuits Inc
    Line Transceiver, 1 Driver, CDIP8,
    VS

Related Parts for HI-4853CRH

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HI-4853CRH by Holt Integrated Circuits Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HI-4853CRH by Holt Integrated Circuits Inc

Select Manufacturer
Which Manufacturer of HI-4853CRH would you like to use for your alert(s)?
  • Please alert me when HI-4853CRH inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HI-4853CRH alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HI-4853CRH to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HI-4853CRH alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HI-4853CRH.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HI-4853CRH by Holt Integrated Circuits Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: