Part Details for HI-2417P-A by Holt Integrated Circuits Inc
Overview of HI-2417P-A by Holt Integrated Circuits Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LMH6646 MDC | Texas Instruments | 2.7V, 650µA, 55MHz Rail-to-Rail Input and Output Amplifiers with Shutdown Option 0-DIESALE -40 to 85 | |
LMH6629 MDC | Texas Instruments | Ultra-Low Noise, High-Speed Operational Amplifier with Shutdown 0-DIESALE -40 to 85 | |
OPA2681N1 | Texas Instruments | SpeedPlus(TM) Wideband, Current Feedback Operational Amplifier with Disable 14-SOIC |
Price & Stock for HI-2417P-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | INTERFACE CIRCUIT, PDIP8 | 348 |
|
$3.6000 / $9.0000 | Buy Now |