Part Details for HHV-50JT-52-10M by YAGEO Corporation
Overview of HHV-50JT-52-10M by YAGEO Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-FOHHB23PAO-010M | Amphenol Cables on Demand | Amphenol SF-FOHHB23PAO-010M 10m (32.8') External 4x HD Mini-SAS (SFF-8644) Active Optical Cable (AOC) - 850nm OM3 OFNP - 4 x 12 Gbps (48 Gbps) SAS 3.0 & iPass+™ HD Compliant 10m (32.8') | |
FO-MPO2MPO12C-10M | Amphenol Cables on Demand | Amphenol FO-MPO2MPO12C-10M MTP/MPO 12-Fiber OM3 (Straight) 10Gb Multimode 50/125 Fiber Optic Patch Cable (OFNP Round) - MTP/MPO Female to MTP/MPO Female - 10m (33') | |
FO-10GGBLCX20-010 | Amphenol Cables on Demand | Amphenol FO-10GGBLCX20-010 LC-LC Duplex 10Gb Multimode 50/125 OM3 Fiber Optic Patch Cable - 2 x LC Male to 2 x LC Male 10m |
Price & Stock for HHV-50JT-52-10M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55R1694
|
Newark | Through Hole Metal Film Resistor, Hhv Series, 10 Mohm, 500 Mw, - 5%, 3.5 Kv, Axial Leaded Rohs Compliant: Yes |Yageo HHV-50JT-52-10M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 4825 |
|
$0.1010 / $0.4770 | Buy Now |
DISTI #
13-HHV-50JT-52-10MCT-ND
|
DigiKey | RES 10M OHM 5% 1/2W AXIAL Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
9890 In Stock |
|
$0.0467 / $0.4500 | Buy Now |
DISTI #
HHV-50JT-52-10M
|
Avnet Americas | Resistor, 10 MOhm, ± 5%, 500 mW, Axial Leaded, Metal Glaze, High Power - Tape and Reel (Alt: HHV-50JT-52-10M) RoHS: Compliant Min Qty: 5000 Package Multiple: 1000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
603-HHV-50JT-52-10M
|
Mouser Electronics | Metal Film Resistors - Through Hole 10 MOhms 1/2 W 5 % Axial RoHS: Compliant | 7474 |
|
$0.0470 / $0.4700 | Buy Now |
|
Future Electronics | Metal Film Reis Thro Hole 10Mohm RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 1000 Lead time: 22 Weeks Container: Ammo Pack | 0Ammo Pack |
|
$0.0400 / $0.0471 | Buy Now |
DISTI #
HHV-50JT-52-10M
|
Avnet Abacus | Resistor, 10 MOhm, � 5%, 500 mW, Axial Leaded, Metal Glaze, High Power (Alt: HHV-50JT-52-10M) RoHS: Compliant Min Qty: 5000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Ozdisan Elektronik | RES.M.GLAZED 1/2W 10M Ohms ±5% THT | 0 |
|
$0.2139 / $0.2460 | RFQ |
Part Details for HHV-50JT-52-10M
HHV-50JT-52-10M CAD Models
HHV-50JT-52-10M Part Data Attributes
|
HHV-50JT-52-10M
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
HHV-50JT-52-10M
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 10000000ohm, 3500V, 5% +/-Tol
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | YAGEO | |
Additional Feature | FLAME PROOF | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.55 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 3.3 mm | |
Package Length | 9 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | UL; VDE | |
Resistance | 10000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | TIN | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 3500 V |
Alternate Parts for HHV-50JT-52-10M
This table gives cross-reference parts and alternative options found for HHV-50JT-52-10M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HHV-50JT-52-10M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HHV-50JT-PN10M | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 10000000ohm, 3500V, 5% +/-Tol, | YAGEO Corporation | HHV-50JT-52-10M vs HHV-50JT-PN10M |
HHV-50JT-AV10M | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 10000000ohm, 3500V, 5% +/-Tol, | YAGEO Corporation | HHV-50JT-52-10M vs HHV-50JT-AV10M |
HHV-50JRGPN10M | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 10000000ohm, 3500V, 5% +/-Tol, -200,200ppm/Cel, | YAGEO Corporation | HHV-50JT-52-10M vs HHV-50JRGPN10M |
HHV-50JBG52-10M | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 10000000ohm, 3500V, 5% +/-Tol, -200,200ppm/Cel, | YAGEO Corporation | HHV-50JT-52-10M vs HHV-50JBG52-10M |
MFH50J106/3.5KVT | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 10000000ohm, 3500V, 5% +/-Tol, -200,200ppm/Cel, | Synton-Tech Corp | HHV-50JT-52-10M vs MFH50J106/3.5KVT |
HHV-50JB-M10M | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 10000000ohm, 3500V, 5% +/-Tol, | YAGEO Corporation | HHV-50JT-52-10M vs HHV-50JB-M10M |
HHV-50JB-MB10M | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 10000000ohm, 3500V, 5% +/-Tol, | YAGEO Corporation | HHV-50JT-52-10M vs HHV-50JB-MB10M |
HHV-50JRGFT10M | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 10000000ohm, 3500V, 5% +/-Tol, -200,200ppm/Cel, | YAGEO Corporation | HHV-50JT-52-10M vs HHV-50JRGFT10M |
HHV-50JB-52-10M | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 10000000ohm, 3500V, 5% +/-Tol, | YAGEO Corporation | HHV-50JT-52-10M vs HHV-50JB-52-10M |
HHV-50JBGM10M | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 10000000ohm, 3500V, 5% +/-Tol, -200,200ppm/Cel, | YAGEO Corporation | HHV-50JT-52-10M vs HHV-50JBGM10M |