Part Details for MFH50J106/3.5KVT by Synton-Tech Corp
Overview of MFH50J106/3.5KVT by Synton-Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MFH50J106/3.5KVT
MFH50J106/3.5KVT CAD Models
MFH50J106/3.5KVT Part Data Attributes
|
MFH50J106/3.5KVT
Synton-Tech Corp
Buy Now
Datasheet
|
Compare Parts:
MFH50J106/3.5KVT
Synton-Tech Corp
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 10000000ohm, 3500V, 5% +/-Tol, -200,200ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SYNTON-TECH CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Cylindrical | |
Lead Diameter | 0.6 mm | |
Lead Length | 30 mm | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 3.3 mm | |
Package Length | 9 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | Box; Tape | |
Rated Power Dissipation (P) | 0.5 W | |
Resistance | 10000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | MFH | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Tolerance | 5% | |
Working Voltage | 3500 V |
Alternate Parts for MFH50J106/3.5KVT
This table gives cross-reference parts and alternative options found for MFH50J106/3.5KVT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFH50J106/3.5KVT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HHV-50JBGMB10M | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 10000000ohm, 3500V, 5% +/-Tol, -200,200ppm/Cel, | YAGEO Corporation | MFH50J106/3.5KVT vs HHV-50JBGMB10M |
HHV-50JB-52-10M | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 10000000ohm, 3500V, 5% +/-Tol, | YAGEO Corporation | MFH50J106/3.5KVT vs HHV-50JB-52-10M |
HHV-50JT-52-10MY | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 10000000ohm, 3500V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | MFH50J106/3.5KVT vs HHV-50JT-52-10MY |
HHV-50JB-MB10M | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 10000000ohm, 3500V, 5% +/-Tol, | YAGEO Corporation | MFH50J106/3.5KVT vs HHV-50JB-MB10M |
HHV-50JRG52-10M | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 10000000ohm, 3500V, 5% +/-Tol, -200,200ppm/Cel, | YAGEO Corporation | MFH50J106/3.5KVT vs HHV-50JRG52-10M |
HHV-50JT-52-10M | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 10000000ohm, 3500V, 5% +/-Tol | YAGEO Corporation | MFH50J106/3.5KVT vs HHV-50JT-52-10M |
HHV-50JRGAV10M | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 10000000ohm, 3500V, 5% +/-Tol, -200,200ppm/Cel, | YAGEO Corporation | MFH50J106/3.5KVT vs HHV-50JRGAV10M |
HHV-50JR-AV10M | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 10000000ohm, 3500V, 5% +/-Tol, | YAGEO Corporation | MFH50J106/3.5KVT vs HHV-50JR-AV10M |
HHV-50JR-52-10MY | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 10000000ohm, 3500V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | MFH50J106/3.5KVT vs HHV-50JR-52-10MY |
HHV-50JR-PN10M | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 10000000ohm, 3500V, 5% +/-Tol, | YAGEO Corporation | MFH50J106/3.5KVT vs HHV-50JR-PN10M |