There are no models available for this part yet.
Overview of HH18N470F500CT by Walsin Technology Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Automotive
Price & Stock for HH18N470F500CT by Walsin Technology Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1292-HH18N470F500CTTR-ND
|
DigiKey | CAP CER 47PF 50V C0G/NP0 0603 Min Qty: 4000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$0.0185 | Buy Now | |
DISTI #
791-HH18N470F500CT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 MLCC NPO 47 pF, +/- 1% 50 V T&R HH RoHS: Compliant | 0 |
|
$0.0110 / $0.1000 | Order Now | |
Future Electronics | 0603 50v NPO 1% - Multilayer Ceramic Capacitors RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 11 Weeks Container: Reel | 0Reel |
|
$0.0182 / $0.0199 | Buy Now | ||
Chip-Germany GmbH | RoHS: Not Compliant | 4000 |
|
RFQ |
CAD Models for HH18N470F500CT by Walsin Technology Corporation
Part Data Attributes for HH18N470F500CT by Walsin Technology Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
WALSIN TECHNOLOGY CORP
|
Package Description
|
, 0603
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Capacitance
|
0.000047 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
0.8 mm
|
JESD-609 Code
|
e3
|
Length
|
1.6 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
1%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, Paper, 7 Inch
|
Positive Tolerance
|
1%
|
Rated (DC) Voltage (URdc)
|
50 V
|
Size Code
|
0603
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
C0G
|
Temperature Coefficient
|
30ppm/Cel ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Width
|
0.8 mm
|
Alternate Parts for HH18N470F500CT
This table gives cross-reference parts and alternative options found for HH18N470F500CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HH18N470F500CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
223886778479 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000047uF, Surface Mount, 0603, CHIP | YAGEO Corporation | HH18N470F500CT vs 223886778479 |
C0603C470F5GACAUTO3191 | Ceramic Capacitor, Ceramic, | KEMET Corporation | HH18N470F500CT vs C0603C470F5GACAUTO3191 |
CL10C470FB8NNE | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.000047uF, 0603, | Samsung Electro-Mechanics | HH18N470F500CT vs CL10C470FB8NNE |
CL10C470FB8ANP | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.000047uF, 0603, | Samsung Electro-Mechanics | HH18N470F500CT vs CL10C470FB8ANP |
0603F0500470FCR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000047uF, Surface Mount, 0603, CHIP | Knowles Capacitors | HH18N470F500CT vs 0603F0500470FCR |
CS1608COG470F500NRB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.000047uF, 0603, | Samwha Electronics | HH18N470F500CT vs CS1608COG470F500NRB |
C0603T470F5GAC7082 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.000047uF, 0603, | KEMET Corporation | HH18N470F500CT vs C0603T470F5GAC7082 |
CQ0603FPNPO9BN470 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000047uF, Surface Mount, 0603, | YAGEO Corporation | HH18N470F500CT vs CQ0603FPNPO9BN470 |
CL10C470FB8GNF | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.000047uF, 0603, | Samsung Electro-Mechanics | HH18N470F500CT vs CL10C470FB8GNF |
CL10C470FB8ANNC | Cap,Ceramic,47pF,50VDC,1% -Tol,1% +Tol,C0G TC Code,-30,30ppm TC,0603 Case | Samsung Semiconductor | HH18N470F500CT vs CL10C470FB8ANNC |