Datasheets
C0603C470F5GACAUTO3191 by: KEMET Corporation

Ceramic Capacitor, Ceramic,

Part Details for C0603C470F5GACAUTO3191 by KEMET Corporation

Overview of C0603C470F5GACAUTO3191 by KEMET Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for C0603C470F5GACAUTO3191

C0603C470F5GACAUTO3191 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

C0603C470F5GACAUTO3191 Part Data Attributes

C0603C470F5GACAUTO3191 KEMET Corporation
Buy Now Datasheet
Compare Parts:
C0603C470F5GACAUTO3191 KEMET Corporation Ceramic Capacitor, Ceramic,
Part Life Cycle Code Obsolete
Ihs Manufacturer KEMET ELECTRONICS CORP
Package Description , 0603
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.24.00.20
Capacitance 0.000047 µF
Capacitor Type CERAMIC CAPACITOR
Dielectric Material CERAMIC
Height 0.8 mm
JESD-609 Code e3
Length 1.6 mm
Mounting Feature SURFACE MOUNT
Multilayer Yes
Negative Tolerance 1%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Style SMT
Packing Method TR, PUNCHED PAPER, 13 INCH
Positive Tolerance 1%
Rated (DC) Voltage (URdc) 50 V
Reference Standard AEC-Q200
Size Code 0603
Surface Mount YES
Temperature Characteristics Code C0G
Temperature Coefficient 30ppm/Cel ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Width 0.8 mm

Alternate Parts for C0603C470F5GACAUTO3191

This table gives cross-reference parts and alternative options found for C0603C470F5GACAUTO3191. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0603C470F5GACAUTO3191, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
223886778479 Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000047uF, Surface Mount, 0603, CHIP YAGEO Corporation C0603C470F5GACAUTO3191 vs 223886778479
CL10C470FB8NNE Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.000047uF, 0603, Samsung Electro-Mechanics C0603C470F5GACAUTO3191 vs CL10C470FB8NNE
CL10C470FB8ANP Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.000047uF, 0603, Samsung Electro-Mechanics C0603C470F5GACAUTO3191 vs CL10C470FB8ANP
0603F0500470FCR Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000047uF, Surface Mount, 0603, CHIP Knowles Capacitors C0603C470F5GACAUTO3191 vs 0603F0500470FCR
CS1608COG470F500NRB Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.000047uF, 0603, Samwha Electronics C0603C470F5GACAUTO3191 vs CS1608COG470F500NRB
C0603T470F5GAC7082 Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.000047uF, 0603, KEMET Corporation C0603C470F5GACAUTO3191 vs C0603T470F5GAC7082
CQ0603FPNPO9BN470 Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000047uF, Surface Mount, 0603, YAGEO Corporation C0603C470F5GACAUTO3191 vs CQ0603FPNPO9BN470
CL10C470FB8GNF Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.000047uF, 0603, Samsung Electro-Mechanics C0603C470F5GACAUTO3191 vs CL10C470FB8GNF
CL10C470FB8ANNC Cap,Ceramic,47pF,50VDC,1% -Tol,1% +Tol,C0G TC Code,-30,30ppm TC,0603 Case Samsung Semiconductor C0603C470F5GACAUTO3191 vs CL10C470FB8ANNC
C0603C0G500-470FGD Ceramic Capacitor, Ceramic, VENKEL LTD C0603C470F5GACAUTO3191 vs C0603C0G500-470FGD

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for C0603C470F5GACAUTO3191 by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: C0603C470F5GACAUTO3191 by KEMET Corporation

Select Manufacturer
Which Manufacturer of C0603C470F5GACAUTO3191 would you like to use for your alert(s)?
  • Please alert me when C0603C470F5GACAUTO3191 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for C0603C470F5GACAUTO3191 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for C0603C470F5GACAUTO3191 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for C0603C470F5GACAUTO3191 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for C0603C470F5GACAUTO3191.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare C0603C470F5GACAUTO3191 by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: