Part Details for HGTD3N60C3 by Harris Semiconductor
Overview of HGTD3N60C3 by Harris Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for HGTD3N60C3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-HGTD3N60C3-ND
|
DigiKey | IGBT 600V 6A IPAK Min Qty: 592 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
4718 In Stock |
|
$0.5100 | Buy Now |
|
Rochester Electronics | 6A, 600V, UFS SERIES N-Channel IGBT ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 4718 |
|
$0.4351 / $0.5119 | Buy Now |
Part Details for HGTD3N60C3
HGTD3N60C3 CAD Models
HGTD3N60C3 Part Data Attributes:
|
HGTD3N60C3
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
HGTD3N60C3
Harris Semiconductor
Insulated Gate Bipolar Transistor, 6A I(C), 600V V(BR)CES, N-Channel, TO-251AA
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | LOW CONDUCTION LOSS, ULTRA FAST SWITCHING | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 6 A | |
Collector-Emitter Voltage-Max | 600 V | |
Configuration | SINGLE | |
JEDEC-95 Code | TO-251AA | |
JESD-30 Code | R-PSIP-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Polarity/Channel Type | N-CHANNEL | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | MOTOR CONTROL | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 325 ns | |
Turn-on Time-Nom (ton) | 5 ns |
Alternate Parts for HGTD3N60C3
This table gives cross-reference parts and alternative options found for HGTD3N60C3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HGTD3N60C3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IRG4RC10KTRL | Insulated Gate Bipolar Transistor, 9A I(C), 600V V(BR)CES, N-Channel, TO-252AA, DPAK-3 | Infineon Technologies AG | HGTD3N60C3 vs IRG4RC10KTRL |
HGTD3N60B3 | Insulated Gate Bipolar Transistor, 7A I(C), 600V V(BR)CES, N-Channel, TO-251AA, PLASTIC PACKAGE-3 | Harris Semiconductor | HGTD3N60C3 vs HGTD3N60B3 |
IRG4RC10K | Insulated Gate Bipolar Transistor, 9A I(C), 600V V(BR)CES, N-Channel, TO-252AA, DPAK-3 | International Rectifier | HGTD3N60C3 vs IRG4RC10K |
SGD04N60BUMA1 | Insulated Gate Bipolar Transistor, 9.4A I(C), 600V V(BR)CES, N-Channel, TO-252AA, GREEN, PLASTIC, DPAK-3 | Infineon Technologies AG | HGTD3N60C3 vs SGD04N60BUMA1 |
HGTD3N60B3S | Insulated Gate Bipolar Transistor, 7A I(C), 600V V(BR)CES, N-Channel, TO-252AA | Fairchild Semiconductor Corporation | HGTD3N60C3 vs HGTD3N60B3S |
SGR2N60UFTM | Insulated Gate Bipolar Transistor, 2.4A I(C), 600V V(BR)CES, N-Channel, TO-252, DPAK-3 | Fairchild Semiconductor Corporation | HGTD3N60C3 vs SGR2N60UFTM |
STGD3NB60K | 10A, 600V, N-CHANNEL IGBT, TO-252AA, DPAK-3 | STMicroelectronics | HGTD3N60C3 vs STGD3NB60K |
IRG4RC10KPBF | Insulated Gate Bipolar Transistor, 9A I(C), 600V V(BR)CES, N-Channel, TO-252AA, DPAK-3 | International Rectifier | HGTD3N60C3 vs IRG4RC10KPBF |
HGTD3N60B3S9A | Insulated Gate Bipolar Transistor, 7A I(C), 600V V(BR)CES, N-Channel, TO-252AA | Fairchild Semiconductor Corporation | HGTD3N60C3 vs HGTD3N60B3S9A |
STGD3NB60HT4 | 6A, 600V, N-CHANNEL IGBT, TO-252, DPAK-3 | STMicroelectronics | HGTD3N60C3 vs STGD3NB60HT4 |