Part Details for HGT1S14N37G3VLS by Fairchild Semiconductor Corporation
Overview of HGT1S14N37G3VLS by Fairchild Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for HGT1S14N37G3VLS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Insulated Gate Bipolar Transistor, 25A, 380V, N-Channel, TO-263AB ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 6920 |
|
$1.8000 / $2.1200 | Buy Now |
|
ComSIT USA | 14A, 370V N-CHANNEL, LOGIC LEVEL, VOLTAGE CLAMPING IGBT Insulated Gate Bipolar Transistor, 25A I(C), 380V V(BR)CES, N-Channel, TO-263AB RoHS: Compliant | Europe - 295 |
|
RFQ |
Part Details for HGT1S14N37G3VLS
HGT1S14N37G3VLS CAD Models
HGT1S14N37G3VLS Part Data Attributes
|
HGT1S14N37G3VLS
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
HGT1S14N37G3VLS
Fairchild Semiconductor Corporation
Insulated Gate Bipolar Transistor, 25A I(C), 380V V(BR)CES, N-Channel, TO-263AB, TO-263AB, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | D2PAK | |
Package Description | TO-263AB, 3 PIN | |
Pin Count | 4 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Additional Feature | LOW CONDUCTION LOSS | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 25 A | |
Collector-Emitter Voltage-Max | 380 V | |
Configuration | SINGLE WITH BUILT-IN DIODE AND RESISTOR | |
Gate-Emitter Thr Voltage-Max | 2.2 V | |
Gate-Emitter Voltage-Max | 12 V | |
JEDEC-95 Code | TO-263AB | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 136 W | |
Qualification Status | Not Qualified | |
Rise Time-Max (tr) | 7000 ns | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Transistor Application | AUTOMOTIVE IGNITION | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 10000 ns | |
Turn-on Time-Nom (ton) | 4000 ns |