HG53424CT25HSR
CTS Corporation
Description: Series - 3Rd Overtone Quartz Crystal, 24.576MHz Nom,

Overview of HG53424CT25HSR by CTS Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 9 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for HG53424CT25HSR by CTS Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HG53424CT25HSR by CTS Corporation

HG53424CT25HSR
CTS Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
CTS CORP
Reach Compliance Code
compliant
HTS Code
8541.60.00.60
Additional Feature
AT-CUT; TR, 7 INCH
Aging
5 PPM/YEAR
Crystal/Resonator Type
SERIES - 3RD OVERTONE
Drive Level
10 µW
Frequency Stability
0.005%
Frequency Tolerance
20 ppm
JESD-609 Code
e4
Mounting Feature
SURFACE MOUNT
Operating Frequency-Nom
24.576 MHz
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Physical Dimension
L5.0XB3.2XH1.3 (mm)/L0.197XB0.126XH0.051 (inch)
Series Resistance
150 Ω
Surface Mount
YES
Terminal Finish
Gold (Au) - with Nickel (Ni) barrier
Want to compare parts?
  1. HG53424CT25HSR
    CTS Corporation
    Series - 3Rd Overtone Quartz Crystal, 24.576MHz Nom,
    VS

Alternate Parts for HG53424CT25HSR

This table gives cross-reference parts and alternative options found for HG53424CT25HSR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HG53424CT25HSR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
GA53424CT25GST Series - 3Rd Overtone Quartz Crystal, 24.576MHz Nom, ROHS COMPLIANT PACKAGE-4 CTS Corporation HG53424CT25HSR vs GA53424CT25GST
HG53224CT25IST Series - 3Rd Overtone Quartz Crystal, 24.576MHz Nom, ROHS COMPLIANT PACKAGE-2 CTS Corporation HG53424CT25HSR vs HG53224CT25IST
HG53224CT25GST Series - 3Rd Overtone Quartz Crystal, 24.576MHz Nom, ROHS COMPLIANT PACKAGE-2 CTS Corporation HG53424CT25HSR vs HG53224CT25GST
GA53424CT25HST Series - 3Rd Overtone Quartz Crystal, 24.576MHz Nom, ROHS COMPLIANT PACKAGE-4 CTS Corporation HG53424CT25HSR vs GA53424CT25HST
GA53424CT25ISR Series - 3Rd Overtone Quartz Crystal, 24.576MHz Nom, ROHS COMPLIANT PACKAGE-4 CTS Corporation HG53424CT25HSR vs GA53424CT25ISR
GA53424CT25HSR Series - 3Rd Overtone Quartz Crystal, 24.576MHz Nom, ROHS COMPLIANT PACKAGE-4 CTS Corporation HG53424CT25HSR vs GA53424CT25HSR
HG53224CT25HST Series - 3Rd Overtone Quartz Crystal, 24.576MHz Nom, ROHS COMPLIANT PACKAGE-2 CTS Corporation HG53424CT25HSR vs HG53224CT25HST
GA53424CT25IST Series - 3Rd Overtone Quartz Crystal, 24.576MHz Nom, ROHS COMPLIANT PACKAGE-4 CTS Corporation HG53424CT25HSR vs GA53424CT25IST
GA53424CT25GSR Series - 3Rd Overtone Quartz Crystal, 24.576MHz Nom, ROHS COMPLIANT PACKAGE-4 CTS Corporation HG53424CT25HSR vs GA53424CT25GSR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HG53424CT25HSR by CTS Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HG53424CT25HSR by CTS Corporation

Select Manufacturer
Which Manufacturer of HG53424CT25HSR would you like to use for your alert(s)?
  • Please alert me when HG53424CT25HSR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HG53424CT25HSR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HG53424CT25HSR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HG53424CT25HSR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HG53424CT25HSR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HG53424CT25HSR by CTS Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: