Part Details for HG53224CT25GST by CTS Corporation
Overview of HG53224CT25GST by CTS Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HG53224CT25GST
HG53224CT25GST CAD Models
HG53224CT25GST Part Data Attributes
|
HG53224CT25GST
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
HG53224CT25GST
CTS Corporation
Series - 3Rd Overtone Quartz Crystal, 24.576MHz Nom, ROHS COMPLIANT PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Package Description | ROHS COMPLIANT PACKAGE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.60 | |
Additional Feature | AT-CUT; TAPE AND REEL | |
Aging | 5 PPM/YEAR | |
Crystal/Resonator Type | SERIES - 3RD OVERTONE | |
Drive Level | 10 µW | |
Frequency Stability | 0.005% | |
Frequency Tolerance | 20 ppm | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 24.576 MHz | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | L5.0XB3.2XH1.3 (mm)/L0.197XB0.126XH0.051 (inch) | |
Series Resistance | 150 Ω | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |
Alternate Parts for HG53224CT25GST
This table gives cross-reference parts and alternative options found for HG53224CT25GST. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HG53224CT25GST, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GA53424CT25ISR | Series - 3Rd Overtone Quartz Crystal, 24.576MHz Nom, ROHS COMPLIANT PACKAGE-4 | CTS Corporation | HG53224CT25GST vs GA53424CT25ISR |
GA53424CT25IST | Series - 3Rd Overtone Quartz Crystal, 24.576MHz Nom, ROHS COMPLIANT PACKAGE-4 | CTS Corporation | HG53224CT25GST vs GA53424CT25IST |
GA53424CT25HST | Series - 3Rd Overtone Quartz Crystal, 24.576MHz Nom, ROHS COMPLIANT PACKAGE-4 | CTS Corporation | HG53224CT25GST vs GA53424CT25HST |
HG53224CT25HST | Series - 3Rd Overtone Quartz Crystal, 24.576MHz Nom, ROHS COMPLIANT PACKAGE-2 | CTS Corporation | HG53224CT25GST vs HG53224CT25HST |
GA53424CT25HSR | Series - 3Rd Overtone Quartz Crystal, 24.576MHz Nom, ROHS COMPLIANT PACKAGE-4 | CTS Corporation | HG53224CT25GST vs GA53424CT25HSR |
GA53424CT25GSR | Series - 3Rd Overtone Quartz Crystal, 24.576MHz Nom, ROHS COMPLIANT PACKAGE-4 | CTS Corporation | HG53224CT25GST vs GA53424CT25GSR |