Part Details for HFW6R-2STAE1HLF by Amphenol FCi
Overview of HFW6R-2STAE1HLF by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HFW6R-1STAE1H1LF | Amphenol Communications Solutions | 1.00mm Flex Connector, HFW-R series, 6 Position, Bottom Side Contact, Side Entry Surface Mount Non-ZIF Connector, Lead Free, Gold Plate Terminals Halogen-free. | |
HFW6R-2STAE1H1LF | Amphenol Communications Solutions | 1.00mm Flex Connector, HFW-R series, 10 Position, Upper Side Contact, Side Entry Surface Mount Non-ZIF Connector, Lead Free, Gold Plate Terminals, Halogen-free. | |
HFW6R-2STE1H1LF | Amphenol Communications Solutions | 1.00mm Flex Connector, HFW-R series, 6 Position, Top Side Contact, Side Entry Surface Mount Non-ZIF Connector, Tin plated Terminals, Halogen free. |
Part Details for HFW6R-2STAE1HLF
HFW6R-2STAE1HLF CAD Models
HFW6R-2STAE1HLF Part Data Attributes
|
HFW6R-2STAE1HLF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
HFW6R-2STAE1HLF
Amphenol FCi
Card Edge Connector, HALOGEN AND LEAD FREE
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Package Description | HALOGEN AND LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | GOLD | |
DIN Conformance | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Option | GENERAL PURPOSE |
Alternate Parts for HFW6R-2STAE1HLF
This table gives cross-reference parts and alternative options found for HFW6R-2STAE1HLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HFW6R-2STAE1HLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HFW6R-2STE5LF | Card Edge Connector, 6 Contact(s), 1 Row(s), Surface Mount Terminal, LEAD FREE | Amphenol FCi | HFW6R-2STAE1HLF vs HFW6R-2STE5LF |
HFW6R-2STE1 | FFC/FPC Connector, 6 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal, | Amphenol Communications Solutions | HFW6R-2STAE1HLF vs HFW6R-2STE1 |
HFW6R-2STAE1LF | FFC/FPC Connector, 6 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal, LEAD FREE | Amphenol Communications Solutions | HFW6R-2STAE1HLF vs HFW6R-2STAE1LF |
HFW6R-2STAE1LF | Card Edge Connector, 6 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal, LEAD FREE | Amphenol FCi | HFW6R-2STAE1HLF vs HFW6R-2STAE1LF |
HFW6R-2STE9LF | FFC/FPC Connector, 6 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal, LEAD FREE | Amphenol Communications Solutions | HFW6R-2STAE1HLF vs HFW6R-2STE9LF |
HFW6R-2STE1HLF | FFC/FPC Connector, 6 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal, LEAD FREE | Amphenol Communications Solutions | HFW6R-2STAE1HLF vs HFW6R-2STE1HLF |
HFW6R-2STZE1LF | FFC/FPC Connector, 6 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal, LEAD FREE | Amphenol Communications Solutions | HFW6R-2STAE1HLF vs HFW6R-2STZE1LF |
HFW6R-2STZE1LF | Card Edge Connector, 6 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal, LEAD FREE | Amphenol FCi | HFW6R-2STAE1HLF vs HFW6R-2STZE1LF |
HFW6R-2STBE1HLF | Card Edge Connector, | Amphenol FCi | HFW6R-2STAE1HLF vs HFW6R-2STBE1HLF |
HFW6R-2STE1 | Card Edge Connector, 6 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal, | Amphenol FCi | HFW6R-2STAE1HLF vs HFW6R-2STE1 |