Part Details for HFW6R-2STZE1LF by Amphenol Communications Solutions
Overview of HFW6R-2STZE1LF by Amphenol Communications Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HFW6R-1STAE1H1LF | Amphenol Communications Solutions | 1.00mm Flex Connector, HFW-R series, 6 Position, Bottom Side Contact, Side Entry Surface Mount Non-ZIF Connector, Lead Free, Gold Plate Terminals Halogen-free. | |
HFW6R-2STAE1H1LF | Amphenol Communications Solutions | 1.00mm Flex Connector, HFW-R series, 10 Position, Upper Side Contact, Side Entry Surface Mount Non-ZIF Connector, Lead Free, Gold Plate Terminals, Halogen-free. | |
HFW6R-2STE1H1LF | Amphenol Communications Solutions | 1.00mm Flex Connector, HFW-R series, 6 Position, Top Side Contact, Side Entry Surface Mount Non-ZIF Connector, Tin plated Terminals, Halogen free. |
Part Details for HFW6R-2STZE1LF
HFW6R-2STZE1LF CAD Models
HFW6R-2STZE1LF Part Data Attributes
|
HFW6R-2STZE1LF
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
HFW6R-2STZE1LF
Amphenol Communications Solutions
FFC/FPC Connector, 6 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal, LEAD FREE
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AMPHENOL ICC | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.039 inch | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 |
Alternate Parts for HFW6R-2STZE1LF
This table gives cross-reference parts and alternative options found for HFW6R-2STZE1LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HFW6R-2STZE1LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HFW6R-2STE1 | FFC/FPC Connector, 6 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal, | Amphenol Communications Solutions | HFW6R-2STZE1LF vs HFW6R-2STE1 |
HFW6R-2STE9LF | FFC/FPC Connector, 6 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal, LEAD FREE | Amphenol Communications Solutions | HFW6R-2STZE1LF vs HFW6R-2STE9LF |
HFW6R-2STE5LF | Card Edge Connector, 6 Contact(s), 1 Row(s), Surface Mount Terminal, LEAD FREE | Amphenol FCi | HFW6R-2STZE1LF vs HFW6R-2STE5LF |
HFW6R-2STBE1HLF | Card Edge Connector, | Amphenol FCi | HFW6R-2STZE1LF vs HFW6R-2STBE1HLF |
HFW6R-2STAE1LF | FFC/FPC Connector, 6 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal, LEAD FREE | Amphenol Communications Solutions | HFW6R-2STZE1LF vs HFW6R-2STAE1LF |
HFW6R-2STE1LF | FFC/FPC Connector, 6 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal, LEAD FREE | Amphenol Communications Solutions | HFW6R-2STZE1LF vs HFW6R-2STE1LF |
HFW6R-2STE1HLF | Card Edge Connector, 6 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal, LEAD FREE | Amphenol FCi | HFW6R-2STZE1LF vs HFW6R-2STE1HLF |
HFW6R-2STE1LF | Card Edge Connector, 6 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal, LEAD FREE | Amphenol FCi | HFW6R-2STZE1LF vs HFW6R-2STE1LF |
HFW6R-2STE1HLF | FFC/FPC Connector, 6 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal, LEAD FREE | Amphenol Communications Solutions | HFW6R-2STZE1LF vs HFW6R-2STE1HLF |
HFW6R-2STE3 | FFC/FPC Connector, 6 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal, | Amphenol Communications Solutions | HFW6R-2STZE1LF vs HFW6R-2STE3 |